DM320103

Microchip Technology
579-DM320103
DM320103

Produttore:

Descrizione:
Schede e kit di sviluppo - PIC/DSPIC Curiosity PIC32MX470 Development Board

A magazzino: 10

A magazzino:
10 Spedizione immediata
Tempo di consegna da parte della fabbrica:
12 settimane Tempo di produzione stimato in fabbrica per quantità superiori a quelle indicate.
Minimo: 1   Multipli: 1
Prezzo Unitario:
-,-- €
Prezzo esteso:
-,-- €
Stima Tariffa:

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
25,65 € 25,65 €

Attributo del prodotto Valore dell'attributo Seleziona attributo
Microchip
Categoria prodotto: Schede e kit di sviluppo - PIC/DSPIC
RoHS::  
Development Boards
MIPS32 M4K
PIC32MX470
Marchio: Microchip Technology
Paese di assemblaggio: Not Available
Paese di diffusione: Not Available
Paese di origine: CN
Larghezza bus dati: 32 bit
Tipo di interfaccia: USB
Sensibili all’umidità: Yes
Tensione di alimentazione di lavoro: 3.3 V, 5 V
Tipo di prodotto: Development Boards & Kits - PIC / DSPIC
Quantità colli di fabbrica: 1
Sottocategoria: Development Tools
Peso unità: 168,495 g
Prodotti trovati:
Per visualizzare prodotti simili, spunta almeno una casella di controllo
Seleziona almeno una casella di spunta qui sopra per visualizzare prodotti simili in questa categoria.
Attributi selezionati: 0

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
3A991.a.2

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

Curiosity PIC32MX470 Development Board (DM320103)

Microchip Technology Curiosity PIC32MX470 Development Board (DM320103) is a demonstration and development platform for the PIC32MX470F512H Microcontroller (MCU). The PIC32MX470 Curiosity Development Board includes an integrated programmer/debugger and requires no additional hardware to get started. Developers can expand functionality through MikroElectronika mikroBUS™ Click™ adapter boards, add BLUETOOTH® connectivity with the Microchip BM64 Bluetooth Audio module, and add audio input/output capability with Microchip audio daughter boards. 

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Schede di sviluppo Curiosity

Le schede di sviluppo Curiosity di Microchip Technology sono piattaforme di sviluppo per microcontroller (MCU) convenienti e completamente integrate, destinate ad utenti e maker alle prime armi e per coloro che sono alla ricerca di una scheda di prototipizzazione rapida e ricca di funzionalità. Progettate da zero per sfruttare appieno l'ambiente di sviluppo integrato (IDE) MPLAB X di Microchip, le schede di sviluppo Curiosity includono un programmer/debugger integrato e non richiedono alcun hardware aggiuntivo per essere avviate. La gamma di schede di sviluppo Curiosity è molto ampia ed include supporto per MCU PIC® da 8, 16 o 32 bit e DSC dsPIC33 da 16 bit.