ZWS300BAF-24/A

TDK-Lambda
967-ZWS300BAF24/A
ZWS300BAF-24/A

Produttore:

Descrizione:
Alimentatori - Montaggio su telaio AC-DC, 115-230VAC, Output 24V 12.5A, 300W (With cover)

A magazzino: 2

A magazzino:
2 Spedizione immediata
Tempo di consegna da parte della fabbrica:
11 settimane Tempo di produzione stimato in fabbrica per quantità superiori a quelle indicate.
Minimo: 1   Multipli: 1
Prezzo Unitario:
-,-- €
Prezzo esteso:
-,-- €
Stima Tariffa:
Per questo prodotto la spedizione è GRATUITA

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
195,32 € 195,32 €
178,97 € 1.789,70 €
166,72 € 4.168,00 €
165,11 € 8.255,50 €

Attributo del prodotto Valore dell'attributo Seleziona attributo
TDK-Lambda
Categoria prodotto: Alimentatori - Montaggio su telaio
RoHS::  
REACH - SVHC:
300 W
85 VAC to 265 VAC, 120 VDC to 370 VDC
1 Output
24 VDC
12.5 A
Enclosed
Industrial
180.086 mm (7.09 in)
84.074 mm (3.31 in)
41.91 mm (1.65 in)
ZWS-300BAF
Marchio: TDK-Lambda
Conformità: EN60950-1, UL60950-1
Stile di montaggio: Chassis
Telaio aperto/Struttura chiusa: Enclosed
Prodotto: Switching Supplies
Tipo di prodotto: Switching Power Supplies
Quantità colli di fabbrica: 1
Sottocategoria: Power Supplies
Alias n. parte: ZWS300BAF-24/A
Peso unità: 540 g
Prodotti trovati:
Per visualizzare prodotti simili, spunta almeno una casella di controllo
Seleziona almeno una casella di spunta qui sopra per visualizzare prodotti simili in questa categoria.
Attributi selezionati: 0

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504403000
USHTS:
8504406012
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

ZWS300BAF 300W Power Supplies

TDK-Lambda ZWS300BAF 300W Power Supplies from TDK-Lambda provide 300W with convection cooling (no fans required) and their design eliminates the need for fan maintenance and reduces acoustic noise and vibrations. TDK-Lambda ZWS200BAF Power Supplies operate from a universal input of 85VAC to 264VAC, 47Hz-63Hz, with PFC, enabling them to be used anywhere in the world.  They have output ratings from 50W to 300W and can withstand 3kVAC, input-to-input. These low profile supplies are also available in output voltages of 24VDC, 36VDC, or 48VDC and have a convection-cooled operating temperature range from -10°C to +70°C with derating above +45°C. The ZWS-BAF offers global ITE and general purpose safety agency certifications, is CE marked, and meets conducted and radiated EMI requirements. These units include a five-year warranty.