TMF 05112

TRACO Power
495-TMF05112
TMF 05112

Produttore:

Descrizione:
Alimentatori - Montaggio su scheda 5W 12V 417mA Medical Encap

A magazzino: 24

A magazzino:
24 Spedizione immediata
Tempo di consegna da parte della fabbrica:
13 settimane Tempo di produzione stimato in fabbrica per quantità superiori a quelle indicate.
Minimo: 1   Multipli: 1
Prezzo Unitario:
-,-- €
Prezzo esteso:
-,-- €
Stima Tariffa:

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
29,21 € 29,21 €
29,09 € 290,90 €
28,36 € 709,00 €
27,50 € 1.375,00 €
26,71 € 2.671,00 €
26,58 € 6.645,00 €
500 Offerta

Attributo del prodotto Valore dell'attributo Seleziona attributo
TRACO Power
Categoria prodotto: Alimentatori - Montaggio su scheda
RoHS::  
5 W
90 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
12 VDC
417 mA
Through Hole
Encapsulated
4 kVAC
41.2 mm
27.2 mm
19.1 mm
TMF
Marchio: TRACO Power
Settore: Medical, Industrial
Frequenza di ingresso: 47 Hz to 63 Hz
Regolazione carico: Regulated
Telaio aperto/Struttura chiusa: Enclosed
Confezione: Bulk
Tipo di prodotto: AC-DC Power Modules
Quantità colli di fabbrica: 1
Sottocategoria: Power Supplies
Peso unità: 30 g
Prodotti trovati:
Per visualizzare prodotti simili, spunta almeno una casella di controllo
Seleziona almeno una casella di spunta qui sopra per visualizzare prodotti simili in questa categoria.
Attributi selezionati: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

Medical AC/DC & DC/DC Power Solutions

TRACO Power Medical AC/DC and DC/DC Power Solutions feature medical-approved power supplies for applied parts applications with a 2 x MOPP rating. These units are carefully designed and manufactured to the highest standards to meet increased quality, reliability, and safety standards for medical equipment. TRACO Power Medical AC/DC and DC/DC Power Solutions have fully regulated output voltages.

TMF AC/DC Power Modules

TRACO Power TMF AC/DC Power Modules are fully encapsulated, PCB mountable modules that comply with IEC/EN/ES 60601-1 edition 3.1 for 2 x MOPP (Means Of Patient Protection) and ISO 14971. TRACO Power TMF series is engineered for protection class II applications (no earth connection) and features a low leakage current (<100μA). This series also features a small footprint and excellent EMC considerations, and a wide temperature range of -25°C. to +70°C. The isolation system of the TMF series is designed and approved for an altitude of 5000m (AMSL). This enables the power modules to be ideal for not only stationary applications but also for transportable medical equipment.

Moduli di alimentazione verde AC-CC da 90 W IRM-90

I moduli di alimentazione verde CA-CC IRM-90 da 90 W di MEAN WELL sono adatti per l’Internet degli oggetti (IoT), gli strumenti palmari, le apparecchiature di comunicazione ed elettrodomestici. La serie è stata progettata per soddisfare le richieste del mercato di wattaggio più elevato. Sono disponibili due tipi: IRM-90 può essere montato e saldato direttamente sulla PCB o il tipo di terminale a vite IRM-90-xST può offrire opzioni di montaggio e cablaggio alternative. Le unità compatte sono conformi alla norma EN55032 classe B senza filtri EMI esterni, hanno un ingressoCA da 80 V a 305 V (adatto per 277 CA in Nord America) e hanno un basso consumo energetico senza carico di < 0,21 W.