STPS5H100SFY

STMicroelectronics
511-STPS5H100SFY
STPS5H100SFY

Produttore:

Descrizione:
Diodi e raddrizzatori Schottky Automotive 100 V, 5 A PSMC Power Schottky Rectifier

Modello ECAD:
Scarica il Library Loader, uno strumento gratuito che consente di convertire questo file per il tuo strumento ECAD. Maggiori informazioni sul modello ECAD.

A magazzino: 1.743

A magazzino:
1.743 Spedizione immediata
Tempo di consegna da parte della fabbrica:
15 settimane Tempo di produzione stimato in fabbrica per quantità superiori a quelle indicate.
Minimo: 1   Multipli: 1
Prezzo Unitario:
-,-- €
Prezzo esteso:
-,-- €
Stima Tariffa:

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
0,576 € 0,58 €
0,447 € 4,47 €
0,378 € 37,80 €
0,299 € 149,50 €
0,253 € 253,00 €
0,252 € 630,00 €
Nastrati completa (ordinare in multipli di 6000)
0,222 € 1.332,00 €
0,215 € 2.580,00 €

Attributo del prodotto Valore dell'attributo Seleziona attributo
STMicroelectronics
Categoria prodotto: Diodi e raddrizzatori Schottky
RoHS::  
Schottky Rectifiers
SMD/SMT
TO-277A-3
Single
Si
5 A
100 V
745 mV
230 A
8 uA
- 40 C
+ 175 C
STPS5H100SFY
AEC-Q101
Reel
Cut Tape
Marchio: STMicroelectronics
Tipo di prodotto: Schottky Diodes & Rectifiers
Quantità colli di fabbrica: 6000
Sottocategoria: Diodes & Rectifiers
Peso unità: 90 mg
Prodotti trovati:
Per visualizzare prodotti simili, spunta almeno una casella di controllo
Seleziona almeno una casella di spunta qui sopra per visualizzare prodotti simili in questa categoria.
Attributi selezionati: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Automotive Power Schottky Diodes

STMicroelectronics Automotive Power Schottky Diodes combine low voltage-drop characteristics with negligible or zero recovery. They range from 30 to 170V and from 1 to 80A, so covering all application needs from OR-ing and 48V converters, to battery chargers and welding equipment. These devices feature a broad package offering, with through-hole and surface mount industry standard outlines, as well as the PowerFLAT™ package. This selection of power Schottky diodes are designed to meet the strict requirements of the automotive industry and are AEC-Q101 qualified.

STPS5H100SF & STPS5H100SFY 100V Schottky Rectifier

STMicroelectronics STPS5H100SF and STPS5H100SFY 100V Schottky Rectifiers are designed for use in applications such as high frequency miniature DC-DC converters, reverse battery protection, battery chargers, and power adapters. Packaged in a low-profile PSMC (TO-277A), the STPS5H100SF and STPS5H100SFY provide a very low VF in a compact package and can withstand very high operating junction temperature. STMicroelectronics STPS5H100SF and STPS5H100SFY 100V Schottky Rectifiers feature wettable flanks, ensuring high-quality connections and allowing visual solder inspection. The STPS5H100SFY 100V Power Schottky Rectifier is AEC-Q101 qualified for use in automotive applications.