SF2993-6001

Amphenol / SV Microwave
523-SF2993-6001
SF2993-6001

Produttore:

Descrizione:
Adattatori RF - In Serie SMA Male to Male Adapter

Modello ECAD:
Scarica il Library Loader, uno strumento gratuito che consente di convertire questo file per il tuo strumento ECAD. Maggiori informazioni sul modello ECAD.

A magazzino: 69

A magazzino:
69 Spedizione immediata
Tempo di consegna da parte della fabbrica:
14 settimane Tempo di produzione stimato in fabbrica per quantità superiori a quelle indicate.
Minimo: 1   Multipli: 1
Prezzo Unitario:
-,-- €
Prezzo esteso:
-,-- €
Stima Tariffa:

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
37,52 € 37,52 €
34,73 € 347,30 €
34,65 € 866,25 €

Attributo del prodotto Valore dell'attributo Seleziona attributo
Amphenol
Categoria prodotto: Adattatori RF - In Serie
RoHS::  
REACH - SVHC:
SMA
Plug (Male)
Plug (Male)
50 Ohms
18 GHz
Adapter
Stainless Steel
Tray
Marchio: Amphenol / SV Microwave
Range di frequenza: 18 GHz
Cicli di accoppiamento: 500 Cycles
Orientamento: Straight
Tipo di prodotto: RF Adapters - In Series
Serie: SMA
Serie RF lato 1 : SMA
Serie RF lato 2 : SMA
Quantità colli di fabbrica: 50
Sottocategoria: RF Adapters
Prodotti trovati:
Per visualizzare prodotti simili, spunta almeno una casella di controllo
Seleziona almeno una casella di spunta qui sopra per visualizzare prodotti simili in questa categoria.
Attributi selezionati: 0

TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

SMA Jacks & Plugs

Amphenol SV Microwave SMA Jacks and Plugs are part of Amphenol SV Microwave's precision, high performance RF and Microwave Connector Series. Designed using low reflection stainless steel construction with ¼ - 36 threaded coupling, the SMA Jacks and Plugs are rated at 50Ω impedance and offer excellent electrical performance from DC to 18GHz. The compact size and outstanding mechanically durability make the SMA Jacks and Plugs well-suited for military, satellite, aerospace, industrial, and telecommunication applications.

High-Frequency RF Adapters

Amphenol / SV Microwave High-Frequency RF Adapters are designed for a wide range of use in the microwave industry. These connectors are manufactured with a precise tolerance interface to ensure superior repeatability and high mechanical stability. These adapters allow conversion between two different RF interconnect series, gender conversions, gender extensions, and orientation transformation. Typical applications include military, Internet of Things (IoT), 5G, satellite, high speed, aerospace, commercial, and telecommunications.

In Series Adapters

Amphenol / SV Microwave In Series Adapters allow for gender conversions (i.e. male to female) or gender extensions (i.e. male to male, or female to female) and orientation transformation (i.e. straight to right angle) within the same RF connector series at each end. Frequency ranges from DC to 100GHz. 

Caps, Adapters, & Plug Terminations

Amphenol / SV Microwave RF and Microwave Connectors are available with a complete line of accessories, including adapters, termination plugs, and protective caps to satisfy a wide array of applications. The 50Ω SMA adapters and termination plugs offer electrical performance from DC to 18GHz, an operating temperature of -55°C to +125°C, and a durability rating up to 500 cycles. The 50Ω SMA adapters and termination plugs are available in a broad range of standard configurations, including straight and right-angle PCB mount, bulkhead cable jacks, jam nut jacks, and two- and four-hold flange-mount panel jacks. Amphenol / SV Microwave 50Ω BNC and TNC protective caps are designed to protect connectors operating at a frequency of DC to 11GHz and are available in chain and wire rope assembly.

Connettori, adattatori e gruppi di cavi 5G

I connettori, gli adattatori e i gruppi di cavi 5G Amphenol/SV Microwave offrono livelli di frequenza >26 GHz e specializzazioni nelle bande di frequenza RF di precisione richiesti dalla tecnologia 5G. Le soluzioni RF per la serie 5G includono connettori LiteTouch, connettori terminali senza saldatura, sistemi di connessione RF Mini-D e connettori PCB senza saldatura. La famiglia 5G di Amphenol/SV Microwave è ideale per apparecchiature di prova, stripline, applicazioni militari e aerospaziali, a seconda del modello.