RACM30-24SER

RECOM Power
919-RACM30-24SER
RACM30-24SER

Produttore:

Descrizione:
Alimentatori - Montaggio su scheda 30W 90-264Vin 24Vout 1.25A IP68MED

Disponibilità

A magazzino:
357 Spedizione in 20 giorni
Lunghi tempi di consegna per questo prodotto.
Minimo: 1   Multipli: 1
Prezzo Unitario:
-,-- €
Prezzo esteso:
-,-- €
Stima Tariffa:

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
42,83 € 42,83 €
41,23 € 206,15 €
40,17 € 401,70 €
40,00 € 2.000,00 €

Attributo del prodotto Valore dell'attributo Seleziona attributo
RECOM
Categoria prodotto: Alimentatori - Montaggio su scheda
RoHS::  
30 W
90 VAC to 264 VAC
1 Output
24 VDC
1.25 A
Through Hole
Encapsulated
4.4 kVAC
89.5%
53 mm
51 mm
33.5 mm
RACM30-ER
Marchio: RECOM Power
Conformità: ANSI; CAN/CSA; CE; EAC; ERP; FCC; IEC; RoHS; UL
Settore: Medical
Frequenza di ingresso: 47 Hz to 63 Hz
Regolazione carico: Regulated
Temperatura di lavoro massima: + 50 C
Temperatura di lavoro minima: - 25 C
Telaio aperto/Struttura chiusa: Enclosed
Confezione: Bulk
Prodotto: AC/DC Output Modules
Tipo di prodotto: AC-DC Power Modules
Quantità colli di fabbrica: 10
Sottocategoria: Power Supplies
Nome commerciale: Medline AC/DC
Alias n. parte: 20001140
Peso unità: 128 g
Prodotti trovati:
Per visualizzare prodotti simili, spunta almeno una casella di controllo
Seleziona almeno una casella di spunta qui sopra per visualizzare prodotti simili in questa categoria.
Attributi selezionati: 0

TARIC:
8504408390
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409510
JPHTS:
850440090
KRHTS:
8504401090
ECCN:
EAR99

RECOM Power RACM30-ER 30W Power Conversion Modules

RECOM Power RACM30-ER 30W Power Conversion Modules are high reliability power conversion modules in a potted IP68 waterproof encapsulation. RECOM Power RACM30-ER offers certified operation up to 5000m altitude and at temperatures ranging from -20°C to +70°C. These power conversion modules meet medical, household, and ITE safety standards and are designed to power medical healthcare, household, sanitary, smart building, and automation process applications.
Learn More

RACM18-ER & RACM30-ER Power Conversion Modules

RECOM Power RACM18-ER 18W and RACM30-ER 30W Power Conversion Modules are high-reliability power conversion modules in a potted IP68 waterproof encapsulation. Both series offer certified operation up to 5000m altitude and at temperatures ranging from -20°C to +70°C (RACM18) or -20°C to +80°C (RACM30). These RECOM power conversion modules meet medical, household, and ITE safety standards and are designed to power medical healthcare, household, sanitary, smart building, and automation process applications.

Medical Power Supplies

RECOM Power Medical Power Supplies are DC/DC and AC/DC converters that offer complete, compliant solutions that reduce design time, simplify end-user certification, and provide faster time to market. These medical power supplies feature reinforced isolation with two means of patient protection (2 x MOPP), low leakage (BF conform), and >8mm creepage and clearance distances. All medical-grade converters come fully tested and are complete drop-in products. RECOM also offers medical DC/DC converters with an extended reinforced isolation of up to 8kVDC suitable for high voltage applications.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

Moduli di alimentazione verde AC-CC da 90 W IRM-90

I moduli di alimentazione verde CA-CC IRM-90 da 90 W di MEAN WELL sono adatti per l’Internet degli oggetti (IoT), gli strumenti palmari, le apparecchiature di comunicazione ed elettrodomestici. La serie è stata progettata per soddisfare le richieste del mercato di wattaggio più elevato. Sono disponibili due tipi: IRM-90 può essere montato e saldato direttamente sulla PCB o il tipo di terminale a vite IRM-90-xST può offrire opzioni di montaggio e cablaggio alternative. Le unità compatte sono conformi alla norma EN55032 classe B senza filtri EMI esterni, hanno un ingressoCA da 80 V a 305 V (adatto per 277 CA in Nord America) e hanno un basso consumo energetico senza carico di < 0,21 W.