LPVL-150-12

MEAN WELL
709-LPVL150-12
LPVL-150-12

Produttore:

Descrizione:
Alimentatori a LED 150W 90-132Vac CV IP67

Modello ECAD:
Scarica il Library Loader, uno strumento gratuito che consente di convertire questo file per il tuo strumento ECAD. Maggiori informazioni sul modello ECAD.
Date le leggi vigenti, Mouser è impossibilitata a vendere questo prodotto nel tuo Paese.

Disponibilità

A magazzino:

Attributo del prodotto Valore dell'attributo Seleziona attributo
MEAN WELL
Categoria prodotto: Alimentatori a LED
Limitazioni per la spedizione:
 Date le leggi vigenti, Mouser è impossibilitata a vendere questo prodotto nel tuo Paese.
RoHS::  
Constant Voltage (CV)
10 A
12 VDC
120 W
90 VAC to 132 VAC
Without Dimming
1 Output
Chassis Mount
191 mm (7.52 in)
63 mm (2.48 in)
37.5 mm (1.476 in)
Industrial
LPVL-150
IP67
Marchio: MEAN WELL
Temperatura di lavoro massima: + 65 C
Temperatura di lavoro minima: - 25 C
Telaio aperto/Struttura chiusa: Enclosed
Confezione: Bulk
Prodotto: LED Power Supplies
Tipo di prodotto: LED Power Supplies
Quantità colli di fabbrica: 20
Sottocategoria: Power Supplies
Peso unità: 850 g
Prodotti trovati:
Per visualizzare prodotti simili, spunta almeno una casella di controllo
Seleziona almeno una casella di spunta qui sopra per visualizzare prodotti simili in questa categoria.
Attributi selezionati: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99

LP Series LED Power Supplies

MEAN WELL LP Series LED Power Supplies are available in Constant Voltage (C.V.) and Constant Current (C.C.) models. These power supplies operate at wide input range 90VAC to 264VAC and offer a wide operating temperature range from -30°C to +70°C. The LP series LED drivers are available from 18W to 150W wattage options. These drivers come with an economical design and can withstand 300VAC surge input for 5 seconds (LPV/C - 20/35/60/100). MEAN WELL LP Series LED power supplies are suitable for economical LED lighting and moving sign applications.

LPV(L)-150 Single Output Switching Power Supplies

MEAN WELL LPV(L)-150 150W Single Output Switching Power Supplies are specifically designed for LED lighting and LED moving sign applications such as LED lighting, signage, and channel lettering. These devices feature an IP67-rated design that is viable in outdoor environments and complete protection functions/safety approvals. The LPV(L)-150 150W Single Output Switching Power Supplies from MEAN WELL also provide constant voltage mode in a -25°C to +65°C operating temperature range. The LPV-150 are offered in 12V, 15V, 24V, 36V, and 48V models while the LPVL-150 comes in 12V and 24V models.

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.