ES3B002WF2R1000

JAE Electronics
656-ES3B002WF2R1000
ES3B002WF2R1000

Produttore:

Descrizione:
Connettori di illuminazione 2P BOARD TO CABLE LED 200V PCB SIDE

Modello ECAD:
Scarica il Library Loader, uno strumento gratuito che consente di convertire questo file per il tuo strumento ECAD. Maggiori informazioni sul modello ECAD.

A magazzino: 85

A magazzino:
85
Spedizione immediata
In ordine:
1.000
11/06/2026 previsto
Tempo di consegna da parte della fabbrica:
15
settimane Tempo di produzione stimato in fabbrica per quantità superiori a quelle indicate.
Minimo: 1   Multipli: 1
Prezzo Unitario:
-,-- €
Prezzo esteso:
-,-- €
Stima Tariffa:

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
0,826 € 0,83 €
0,702 € 7,02 €
0,673 € 16,83 €
0,66 € 33,00 €
0,63 € 63,00 €
0,574 € 143,50 €
0,516 € 258,00 €
Nastrati completa (ordinare in multipli di 1000)
0,47 € 470,00 €
0,44 € 880,00 €

Attributo del prodotto Valore dell'attributo Seleziona attributo
JAE Electronics
Categoria prodotto: Connettori di illuminazione
RoHS::  
Connectors
2 A
Tin
Copper Alloy
ES3
Reel
Cut Tape
Applicazione: Wire to Board
Marchio: JAE Electronics
Tipo di prodotto: Lighting Connectors
Quantità colli di fabbrica: 1000
Sottocategoria: Power
Tensione nominale: 200 V
Diametro dei cavi max.: 22 AWG
Diametro dei cavi min.: 26 AWG
Peso unità: 754,106 mg
Prodotti trovati:
Per visualizzare prodotti simili, spunta almeno una casella di controllo
Seleziona almeno una casella di spunta qui sopra per visualizzare prodotti simili in questa categoria.
Attributi selezionati: 0

Questa funzionalità richiede l'attivazione di JavaScript.

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

ES3 LED Power Supply Connectors

JAE ES3 LED Power Supply Connectors provide efficient connections between LED mounting PCBs and other circuitry in LED module designs. The low-profile design prevents interference with the emission of LED light and makes JAE ES3 LED Power Supply Connectors well-suited for space-constrained designs. Applications include LED bulb devices, LED lighting devices, and indoor and outdoor LED lighting devices.

ES3 B2C Connectors for LED Lighting Power Supply

JAE ES3 Board-to-Cable (B2C) Connectors for LED Lighting Power Supply offers 2-position B2C connectors ideal for LED lighting devices. The ES3 B2C connectors enable a direct connection of the converter board and the LED mounting board with the cable. These connectors can be used with multiple LED devices and provide increased design flexibility in the layout of parts. Offering the industry's smallest-in-class height, ES3 B2C connectors feature a 1.65mm mounting height for light shielding and a receptacle insulator made of white LCP for heat and light resistance. A mechanical lock is included for secure mating in high vibration and shock environments. JAE has expanded the ES3 LED power supply connectors offering to include for use with the ES3 board-to-cable connectors.

ES3 Board-to-Cable Connectors

JAE ES3 Board-to-Cable Connectors offer 2-position Board-to-Cable connectors (B2C) ideal for LED lighting devices such as LED light bulbs and downlights. The ES3 B2C connectors enable a direct connection between the converter board and the LED mounting board with the cable. These connectors can be used with multiple LED devices and provide increased design flexibility in the layout of parts. Offering the smallest-in-class height, the B2C connectors feature a 1.65mm mounting height for light shielding and a receptacle insulator. The ES3 connectors also include a mechanical lock to secure mating in high vibration and shock environments. These connectors are capable of operating with the IL-Z series socket contact and crimp-hand tool.

ES3 LED Power Supply Card Edge Connectors

JAE ES3 LED Power Supply Card Edge Connectors to feature a 2-position card edge connector ideal for LED bulb and lighting devices. The ES3 connectors allow a direct connection of the converter board and the LED mounting board, reducing assembly time and the cable-less connection reduces the number of parts needed for assembly. The ES3 LED power supply card edge connectors to enable reflow solder mounting to the LED mounting board to occur at the same time other parts such as LED and SMT components are mounted. The low-profile 1.6mm mounting height is designed for light shielding with the insulator being made of white LCP for light and heat resistance.