CP502550665-2

Same Sky
490-CP502550665-2
CP502550665-2

Produttore:

Descrizione:
Moduli termoelettrici Peltier 25.5x50x6.65mm 5.0A Wires 2 Stage arcTEC

Modello ECAD:
Scarica il Library Loader, uno strumento gratuito che consente di convertire questo file per il tuo strumento ECAD. Maggiori informazioni sul modello ECAD.

A magazzino: 47

A magazzino:
47 Spedizione immediata
Tempo di consegna da parte della fabbrica:
13 settimane Tempo di produzione stimato in fabbrica per quantità superiori a quelle indicate.
Minimo: 1   Multipli: 1
Prezzo Unitario:
-,-- €
Prezzo esteso:
-,-- €
Stima Tariffa:

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
38,04 € 38,04 €
36,90 € 369,00 €
32,97 € 1.318,80 €
32,86 € 3.943,20 €
32,37 € 9.063,60 €
2.520 Offerta

Attributo del prodotto Valore dell'attributo Seleziona attributo
Same Sky
Categoria prodotto: Moduli termoelettrici Peltier
RoHS::  
Thermoelectric Peltier Modules
2-Stage
23 W
+ 92 C
5 A
12.8 V
26.25 mm
50 mm
6.65 mm
Marchio: Same Sky
Confezione: Box
Prodotto: Thermoelectric Coolers
Serie: CP50-2
Quantità colli di fabbrica: 40
Sottocategoria: Thermoelectric
Stile di terminazione: Wire Lead
Nome commerciale: arcTEC
Prodotti trovati:
Per visualizzare prodotti simili, spunta almeno una casella di controllo
Seleziona almeno una casella di spunta qui sopra per visualizzare prodotti simili in questa categoria.
Attributi selezionati: 0

TARIC:
8419899800
CNHTS:
8419899090
USHTS:
8418690180
ECCN:
EAR99

arcTEC Structure High-Performance Peltier Modules

Same Sky High-Performance Peltier Modules with arcTEC™ Structure feature a unique construction that delivers superior cooling performance and longer cycle life. The innovative arcTEC structure combats the effects of thermal fatigue found in thermoelectric modules. The structure incorporates a thermally conductive resin between the electrical interconnect and ceramic on the cold side of the module, high-temperature solder, and larger P/N elements made from a premium silicon ingot. The combination of these three enhancements greatly improves the reliability, performance, and cycle life of Peltier modules built with the arcTEC structure, allowing thedevices to outperform conventional thermoelectric coolers in the most demanding applications.

Peltier Thermoelectric Cooling Devices

CUI Peltier thermoelectric cooling (TEC) devices fulfill the thermal management needs of a variety of applications. Ideal for designs where size and weight are limited, these Peltier devices range in size from 10mm to 70mm with profiles as low as 3mm. CUI Peltier TEC devices also have no moving parts, virtually eliminating the need for maintenance. Several high performance Peltier modules built with the arcTEC™ structure are also available, offering improved reliability, performance, and cycle life.

Multi-Stage Peltier Modules

Same Sky Multi-Stage Peltier modules consist of two modules mechanically stacked for improved heat-pumping capabilities. This also results in higher temperature differentials, reliable solid-state construction, and precise temperature control. These Thermo Electric Cooling (TEC) devices are ideally suited for high-density, high-power applications and refrigeration and sealed environments where forced air cooling is not an option. Several high-performance multi-stage Peltier modules are also offered with the Same Sky arcTEC™ structure, which delivers longer thermal cycle life and improved thermal performance.