BR-2032/VC1N

Panasonic Battery
658-BR-2032/VC1N
BR-2032/VC1N

Produttore:

Descrizione:
Batteria a bottone 3V 200mAH

Modello ECAD:
Scarica il Library Loader, uno strumento gratuito che consente di convertire questo file per il tuo strumento ECAD. Maggiori informazioni sul modello ECAD.
Attualmente Mouser non vende questo prodotto nella tua regione.

Disponibilità

A magazzino:

Attributo del prodotto Valore dell'attributo Seleziona attributo
Panasonic
Categoria prodotto: Batteria a bottone
Limitazioni per la spedizione:
 Attualmente Mouser non vende questo prodotto nella tua regione.
RoHS::
BR
BR2032
Lithium Carbon Monofluoride (LiCF)
3 V
200 mAh
Non-Rechargeable
PC Pin (Vertical 2-Pin)
Vertical
20 mm
3.2 mm
- 30 C
+ 80 C
Tray
Marchio: Panasonic Battery
Tipo di prodotto: Coin Cell Battery
Quantità colli di fabbrica: 480
Sottocategoria: Battery
Peso unità: 2,500 g
Prodotti trovati:
Per visualizzare prodotti simili, spunta almeno una casella di controllo
Seleziona almeno una casella di spunta qui sopra per visualizzare prodotti simili in questa categoria.
Attributi selezionati: 0

CNHTS:
8506000000
USHTS:
8506500010
ECCN:
EAR99

Hi-Temp Lithium Coin Cell Batteries

Panasonic Hi-Temp Lithium Coin Cell Batteries offer high energy and high reliability for applications in extreme conditions. They operate in a wide temperature range of 40°C to +125°C (-40°F to +257°F). Applications for Hi-Temp Batteries from Panasonic include automotive electric systems, tollway transponders, and RFID.

Battery Types

Panasonic batteries include a variety of types for a wide array of applications. Metal Hydride Batteries offer up to three times the capacity of same-size standard Nickel Cadmium batteries. Coin Cell Batteries include lithium and rechargeable lithium alloy cells featuring high energy density. Consumer and Photo Batteries are alkaline or lithium batteries designed for use in a broad range of applications and industries, including cylindrical CR lithium batteries for use in cameras. Electronic Batteries are cylindrical lithium and pin-type lithium batteries for power supplies, LEDs, and other applications. Sealed Lead Acid Batteries are valve-regulated rechargeable batteries. Amorphous Silicon Solar Cells offer high voltage output, can be virtually any shape and can be affixed to a wide variety of materials.

Coin Cell Batteries

Panasonic Coin Cell Batteries include lithium and rechargeable lithium alloy coin cell batteries. BR series features a high energy density and exhibits stable performance under relatively high temperatures. CR series features high energy density and is ideal for equipment requiring relatively high current. ML series manganese rechargeable lithium batteries are compact and can be incorporated into circuits where 3V ICs are used to save space. Panasonic VL series rechargeable batteries feature vanadium oxide for the positive pole, lithium alloy for the negative pole, and a non-aqueous solvent for the electrolyte.