AAA3FBWWLP

Switchcraft
502-AAA3FBWWLP
AAA3FBWWLP

Produttore:

Descrizione:
Connettori XLR AAA Low Profile 3pin FML black w/ white

Modello ECAD:
Scarica il Library Loader, uno strumento gratuito che consente di convertire questo file per il tuo strumento ECAD. Maggiori informazioni sul modello ECAD.

Attributo del prodotto Valore dell'attributo Seleziona attributo
Switchcraft
Categoria prodotto: Connettori XLR
RoHS::  
Connectors
Standard XLR
3 Position
Female
Solder Cup
Cable Mount
Silver
Right Angle
AAA
Marchio: Switchcraft
Colore: Black
Materiale del contatto: Copper Alloy
Corrente nominale: 15 A
Confezione: Bulk
Tipo di prodotto: XLR Connectors
Quantità colli di fabbrica: 100
Sottocategoria: Audio & Video Connectors
Tensione nominale: 125 V
Peso unità: 34,436 g
Prodotti trovati:
Per visualizzare prodotti simili, spunta almeno una casella di controllo
Seleziona almeno una casella di spunta qui sopra per visualizzare prodotti simili in questa categoria.
Attributi selezionati: 0

Codici di conformità
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Classificazioni di origine
Paese di origine:
Stati Uniti d'America
Paese di origine dell'assemblaggio:
Non disponibile
Paese di diffusione:
Non disponibile
Il paese è soggetto a variazioni al momento della spedizione.

AAA Series Low-Profile XLR Connectors

Switchcraft AAA Series Low-Profile XLR Connectors are 75% lighter and 80% smaller than the Switchcraft R-series Right XLRs. The attached cable exits the connector sideways for space savings and can easily be adjusted to face any direction. The connectors offer 3 to 7 pins with black, white, green, or yellow colored strain reliefs. The low-profile design pairs the same connector body with a smaller plastic backshell for applications where small size and low weight are critical. Applications include wireless body packs, video camera audio connections, medical instrumentation, and compact data collection.

Sealed XLR Connectors

Switchcraft Sealed XLR Connectors are ideal for applications where the connectors are likely to be exposed to rain or moisture. They feature a unique panel connector that is sealed to IP68 when unmated while mated pairs are sealed to IP66. Sealed XLR connectors offer a choice of 3-, 4-, 5-, 6-, or 7-contact arrangements in silver or gold. Switchcraft Sealed XLR Connectors are available in cable, panel, and cable-to-cable options with nickel or black finish.

XLR & Mini XLR Connectors

Switchcraft field-proven XLR and Mini XLR Connectors, long the industry standard, are available in a wide range of plugs and receptacles. The 3 to 7 contact connectors from Switchcraft with electrically integral ground terminals are available with silver or gold plated contacts nickel, black, or satin finish housings.

XLR Connectors

Switchcraft XLR Connectors are field-proven XLR connectors and available in a wide range of plugs and receptacles. The three- to seven-contact connectors with electrically integral ground terminals feature silver- or gold-plated contacts. Switchcraft XLR Connectors are offered with nickel, black, or satin finish housings.

A magazzino: 456

A magazzino:
456 Spedizione immediata
Tempo di consegna da parte della fabbrica:
10 settimane Tempo di produzione stimato in fabbrica per quantità superiori a quelle indicate.
Minimo: 1   Multipli: 1
Prezzo Unitario:
-,-- €
Prezzo esteso:
-,-- €
Stima Tariffa:

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
11,01 € 11,01 €
6,89 € 68,90 €
6,59 € 131,80 €
6,44 € 322,00 €