9703-4X10

3M Electronic Specialty
517-9703-4X10
9703-4X10

Produttore:

Descrizione:
Nastri adesivi Electrically Conductive Adhesive Transfer Tape 4 in x 10yd Roll

A magazzino: 17

A magazzino:
17
Spedizione immediata
In ordine:
33
09/03/2026 previsto
Tempo di consegna da parte della fabbrica:
8
settimane Tempo di produzione stimato in fabbrica per quantità superiori a quelle indicate.
Minimo: 1   Multipli: 1
Prezzo Unitario:
-,-- €
Prezzo esteso:
-,-- €
Stima Tariffa:
Per questo prodotto la spedizione è GRATUITA

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
234,66 € 234,66 €
206,50 € 2.478,00 €
197,40 € 5.329,80 €
192,30 € 9.807,30 €
102 Offerta

Attributo del prodotto Valore dell'attributo Seleziona attributo
3M
Categoria prodotto: Nastri adesivi
RoHS::  
Tapes
Conductive
Electrically Conductive Adhesive Transfer Tape
Acrylic
4 in
101.6 mm
10 yd
9.14 m
Marchio: 3M Electronic Specialty
Tipo di prodotto: Adhesive Tapes
Serie: 9703
Quantità colli di fabbrica: 3
Sottocategoria: Supplies
Alias n. parte: 7100306861
Peso unità: 431 g
Prodotti trovati:
Per visualizzare prodotti simili, spunta almeno una casella di controllo
Seleziona almeno una casella di spunta qui sopra per visualizzare prodotti simili in questa categoria.
Attributi selezionati: 0

CNHTS:
3919109900
USHTS:
4811412100
JPHTS:
481141000
KRHTS:
4811410000
MXHTS:
4811410100
BRHTS:
48114190
ECCN:
EAR99

9703 Series Electrically Conductive Adhesive Tapes

3M™ 9703 Series 1510-001G-011 Electrically Conductive Adhesive Transfer Tapes feature adhesive-coated liners for a more conformable and flexible double-sided tape. These transfer tapes offer Z-axis-based conductivity in a variety of conductive adhesives, carriers, and fillers to provide enhanced EMI performance. The adhesive transfer tapes electrically connect and mechanically bond medium-pitch flexible circuits with other flexible circuits (flex), rigid printed circuit boards (PCB), or LCD screens. The electrically conductive adhesive transfer tapes are available in multiple thicknesses and provide EMI/RFI shielding and grounding across various frequencies.

Thermally Conductive Interface Pads

3M™ Thermally Conductive Interface Pads are designed to provide a preferential heat transfer path between heat-generating components, heat sinks, and other cooling devices. The interface pads consist of a highly conformable and slightly tacky silicone elastomer with thermally conductive ceramic particles, which help in providing enhanced thermal conductivity and excellent insulation performance. The high thermal conductivity and dielectric strength pads can be die-cut to fit individual applications. Typical applications include Integrated Circuit (IC) chip packaging heat conduction, heat sink interface, LED board Thermal Interface Material (TIM), and Chip ON Film (COF) heat conduction.