Tutti i risultati (180)

Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS

Espressif Systems Moduli multiprotocollo ESP32-C6-MINI-1 and ESP32-C6-MINI-1U are two powerful, general-purpose Wi-Fi, IEEE 802.15.4, and Bluetooth LE modules. The rich set of peripherals and high performance make the module an ideal choice for smart homes, industrial automation, health car 5.587A magazzino
14.950In ordine
Min: 1
Mult.: 1
: 650

Espressif Systems Sistemi RF su chip - SoC The ESP32-C6 SoC (System on Chip) supports Wi-Fi 6 in 2.4 GHz band, Bluetooth 5, Zigbee 3.0 and Thread 1.3. It consists of a high-performance (HP) 32-bit RISC-V processor, an low-power (LP) 32-bit RISC-V processor, wireless baseband and MAC (Wi-Fi, B 1.816A magazzino
Min: 1
Mult.: 1

Espressif Systems Moduli multiprotocollo ESP32-WROOM-32UE integrates ESP32-D0WD-V3, with higher stability and safety performance. 2.134A magazzino
14.300In ordine
Min: 1
Mult.: 1

Espressif Systems Moduli WiFi (802.11) SMD module, ESP32-S2FH4 ECO1 with 4 MB flash die inside, IPEX connector 10.762A magazzino
Min: 1
Mult.: 1

Espressif Systems ESP8684-WROOM-02CH2X
Espressif Systems Strumenti di sviluppo multiprotocollo Based on the ESP8684 chip, and can be mounted onto the surface of a PCB board. It has 14 GPIOs, and the pin usage is compatible with ESP-WROOM-02, ESP-WROOM-02D. It supports UART, SPI, I2C, PWM, etc. 570A magazzino
Min: 1
Mult.: 1

Espressif Systems ESP32-H2-MINI-1U-H2S
Espressif Systems Strumenti di sviluppo multiprotocollo ESP32-H2-MINI-1U is a powerful, generic Bluetooth Low Energy and IEEE 802.15.4 combo module with ESP32-H2 chip at its core. This module is ideal for building IoT applications with high requirement on power consumption. For example, you can use this m 470A magazzino
Min: 1
Mult.: 1

Espressif Systems Moduli multiprotocollo SMD module, ESP32-U4WDH with 4 MB flash die inside, ESP32 ECO V3, IPEX connector 1.008A magazzino
Min: 1
Mult.: 1

Espressif Systems Moduli multiprotocollo SMD module, ESP32-D0WD-V3, ESP32 ECO V3, 4 MB SPI flash, IPEX antenna connector, -40 C +105 C 1.914A magazzino
7.150In ordine
Min: 1
Mult.: 1

Espressif Systems Moduli multiprotocollo ESP32-WROVER-E integrates ESP32-D0WD-V3, with higher stability and safety performance. 70A magazzino
2.60026/10/2026 previsto
Min: 1
Mult.: 1


Espressif Systems Sistemi RF su chip - SoC SMD Wi-Fi IC, ESP32-S2, singal-core MCU, QFN 56-pin, 7*7 mm 1.514A magazzino
Min: 1
Mult.: 1
: 2.000

Espressif Systems Moduli multiprotocollo SMD module, ESP32-S3R2 with 2 MB PSRAM die inside, 4 MB SPI flash, IPEX antenna connector.

Espressif Systems Strumenti di sviluppo multiprotocollo The ESP32-C5-DevKitC-1 is an entry-level development board based on the general-purpose module ESP32-C5-WROOM-1. This board integrates complete Wi-Fi, Bluetooth (LE), Zigbee, and Thread functions. Most of the I/O pins are broken out to the pin header 1.160A magazzino
1.008In ordine
Min: 1
Mult.: 1

Espressif Systems Schede e kit di sviluppo - Wireless The ESP32-C3-AWS-ExpressLink-DevKit is a development board that hosts Espressifs AWS IoT ExpressLink module for out-of-the-box connectivity to AWS IoT Core. It can be used with an external host MCU for easy evaluation and prototyping.
65A magazzino
Min: 1
Mult.: 1
Espressif Systems Moduli multiprotocollo SMD module, ESP32-U4WDH with 4 MB flash die inside, ESP32 ECO V3, IPEX connector, -40C - +105C 3.204A magazzino
Min: 1
Mult.: 1
: 6.500
Espressif Systems Strumenti di sviluppo WiFi (802.11) ESP8266-DevKitS is a flashing board used to flash official ESP8266 WROOM series modules 275A magazzino
Min: 1
Mult.: 1

Espressif Systems Sistemi RF su chip - SoC "The ESP32-C5 SoC (System on Chip) supports 2.4 and 5 GHz dual-band Wi-Fi 6, Bluetooth LE 5, Zigbee 3.0 and Thread 1.4. It consists of a high-performance (HP) 32-bit RISC-V processor, an low-power (LP) 32-bit RISC-V processor, wireless baseband and M 2.899A magazzino
Min: 1
Mult.: 1

Espressif Systems Sistemi RF su chip - SoC "The ESP32-C5 SoC (System on Chip) supports 2.4 and 5 GHz dual-band Wi-Fi 6, Bluetooth LE 5, Zigbee 3.0 and Thread 1.4. It consists of a high-performance (HP) 32-bit RISC-V processor, an low-power (LP) 32-bit RISC-V processor, wireless baseband and M 2.800A magazzino
Min: 1
Mult.: 1

Espressif Systems Sistemi RF su chip - SoC ESP32-S3 is a low-power MCU-based system on a chip (SoC) with integrated 2.4 GHz Wi-Fi and Bluetooth Low Energy (Bluetooth LE). It consists of high-performance dual-core microprocessor (Xtensa 32-bit LX7), a ULP coprocessor, a Wi-Fi baseband, a Bluet 1.636A magazzino
Min: 1
Mult.: 1

Espressif Systems Moduli multiprotocollo ESP32-C5-WROOM-1 and ESP32-C5-WROOM-1U are two general-purpose 2.4 and 5 GHz dual-band Wi-Fi 6(802.11ax), Bluetooth 5 (LE), Zigbee, and Thread (802.15.4) modules. 1.322A magazzino
3.25020/10/2026 previsto
Min: 1
Mult.: 1

Espressif Systems Moduli multiprotocollo "ESP32-C5-WROOM-1 and ESP32-C5-WROOM-1U are two general-purpose 2.4 and 5 GHz dual-band Wi-Fi 6 (802.11ax), Bluetooth 5 (LE), Zigbee, and Thread (802.15.4) modules. The rich set of peripherals and high performance make the module an ideal choice for 1.070A magazzino
13.650In ordine
Min: 1
Mult.: 1

Espressif Systems Moduli multiprotocollo SMD Module, ESP32-H2FH4S, Chip revision v1.2 and above, 4 MB SPI flash, PCB antenna, -40 C +105 C. Required ESP-IDF version: v5.1.6 and v5.2.5, v5.3.3 (expected on 3/27), v5.4.1 (expected on 4/4), and above 1.069A magazzino
7.150In ordine
Min: 1
Mult.: 1

Espressif Systems Moduli multiprotocollo SMD module, ESP32-PICO-V3 with 4MB flash die inside, ESP32 ECO V3, PCB antenna, for Alexa Connect Kit (ACK). 477A magazzino
Min: 1
Mult.: 1
: 650

Espressif Systems Sistemi RF su chip - SoC ESP32 is a single 2.4 GHZ Wi-Fi-and-Bluetooth combo chip designed with the TSMC low-power 40 nm technology. It is designed to achieve the best power and RF performance, showing robustness, versatility and reliability in a wide variety of applications 4.963A magazzino
5.00021/12/2026 previsto
Min: 1
Mult.: 1

Espressif Systems Moduli multiprotocollo "ESP32-C5-WROOM-1 and ESP32-C5-WROOM-1U are two general-purpose 2.4 and 5 GHz dual-band Wi-Fi 6 (802.11ax), Bluetooth 5 (LE), Zigbee, and Thread (802.15.4) modules. The rich set of peripherals and high performance make the module an ideal choice for 1.356A magazzino
3.25023/09/2026 previsto
Min: 1
Mult.: 1

Espressif Systems Moduli multiprotocollo ESP32-C61-based module supporting 2.4 GHz Wi-Fi 6(802.11ax) and Bluetooth 5 Low Energy. Ultra-low power, compact size, high cost performance, and rich peripheral interfaces. 1.110A magazzino
1.95002/11/2026 previsto
Min: 1
Mult.: 1