Bourns PWR221T-50 Power Resistors
Bourns PWR221T-50 Power Resistors are available in a compact TO-220 package with a thick film on ceramic technology that provides low inductance. These power resistors are through-hole, radial leaded resistors with a wide resistance value range from 20mΩ to 130KΩ. The radial leaded resistors are available in 1% and 5% tolerance options. Bourns PWR221T-50 resistors are ideal for current limiting, capacitor discharge, or current measurement circuits in power supplies for telecom and industrial applications.Features
- TO-220 housing
- Low inductance
- Ceramic backplane
- High power rating
- RoHS compliant
Applications
- Power supplies
- Motor drives
- Test and measurement
- Rectifiers
View Results ( 25 ) Page
| Codice prodotto | Scheda dati | Descrizione | Resistenza | Tolleranza |
|---|---|---|---|---|
| PWR221T-50-1501F | ![]() |
Resistori a pellicola spessa - Passanti RES TH TO220 1k5 1% 50W | 1.5 kOhms | 1 % |
| PWR221T-50-1001J | ![]() |
Resistori a pellicola spessa - Passanti RES TH TO220 1k 5% 50W | 1 kOhms | 5 % |
| PWR221T-50-R200F | ![]() |
Resistori a pellicola spessa - Passanti RES TH TO220 R200 1% 50W | 200 mOhms | 1 % |
| PWR221T-50-1000F | ![]() |
Resistori a pellicola spessa - Passanti 100 OHM 1% 100PPM 50W | 100 Ohms | 1 % |
| PWR221T-50-1000J | ![]() |
Resistori a pellicola spessa - Passanti 100 OHM 1% 100PPM 50W | 100 Ohms | 5 % |
| PWR221T-50-15R0J | ![]() |
Resistori a pellicola spessa - Passanti RES TH TO220 15R 5% 50W | 15 Ohms | 5 % |
| PWR221T-50-1R00F | ![]() |
Resistori a pellicola spessa - Passanti 1 OHM 1% 100PPM 50W | 1 Ohms | 1 % |
| PWR221T-50-20R0F | ![]() |
Resistori a pellicola spessa - Passanti 20 OHM 1% 100PPM 50W | 20 Ohms | 1 % |
| PWR221T-50-25R0F | ![]() |
Resistori a pellicola spessa - Passanti 25 OHM 1% 100PPM 50W | 25 Ohms | 1 % |
| PWR221T-50-25R0J | ![]() |
Resistori a pellicola spessa - Passanti 50W 25 ohms 5% | 25 Ohms | 5 % |
Pubblicato: 2019-01-11
| Aggiornato: 2023-03-14