Bourns P-TCO-N Polymeric Thermal Cutoff Devices

Bourns P-TCO-N Polymeric Thermal Cutoff Devices are designed to protect USB-C™ cables from destructive and potentially dangerous thermal runaway events and come in an ultra-compact 1206 footprint. Bourns P-TCO-N offers compact, ultra-low resistance thermal protection to guard against potentially hazardous runaway events. P-TCO-N devices feature a 12V maximum operating voltage rating and a 50A maximum operating current rating and come in three different models designed to protect six different temperature-current combinations. The ultra-low resistance materials used in the P-TCO family enable the P-TCO-N series to achieve initial resistance values as low as 2mΩ and post-trip resistance values as low as 14mΩ, allowing these devices to attain current carrying capabilities as high as 4.5A.

Features

  • Compact, space-saving 1206 footprint
  • Low-profile and symmetrical design
  • Small size promotes fast response time to thermal runaway events
  • Ultra-low resistance
  • RoHS compliant and halogen-free, UL and TUV recognized for safety requirements

Applications

  • Thermal protection for USB-C 2.0, 3.0, and 3.1 cables and ports
  • Mobile device fast-charging port protection

Specifications

  • 12V maximum operating voltage rating
  • 50A maximum operating current rating
  • As low as 2mΩ initial resistance
  • As low as 14mΩ post-trip resistance values
  • As high as 4.5A current-carrying capability
Pubblicato: 2019-03-15 | Aggiornato: 2023-03-17