Bourns CRS Series Resistors
Bourns CRS Series Resistors are thick film-based chip resistors available in four different footprint sizes. The CRS series is designed with a specialized thick film element to withstand high powered surges with higher power ratings of up to 2W. The series comes in 5% resistance tolerances and Temperature Coefficient of Resistance (TCR) values of 100ppm and 200ppm/ºC depending on resistance values which range from 1Ω to 1MΩ. Bourns CRS Series Resistors are ideal for high voltage applications, consumer electronics, telecommunications, and power supplies.Features
- Anti-surge
- Wide resistance range
- 0.25W to 2W power rating @ +70°C
- 150V to 300V maximum working voltage
- 300V to 600V maximum overload voltage
- -55°C to +155°C operating temperature range
- RoHS compliant
Applications
- High-voltage applications
- Consumer electronics
- Telecommunications
- Power supplies
Package Dimensions
Pubblicato: 2015-03-25
| Aggiornato: 2022-03-11