Bourns CDDFN10-3324P Surface-Mount TVS Diode Array
Bourns CDDFN10-3324P Surface-Mount TVS Diode Array combines a 3.3V TVS diode with eight steering diodes to provide electrostatic discharge (ESD) protection to IEC 61000-4-2 (Level 4) for up to four high-speed data lines. The series offers an ultra-low capacitance of 0.04pF between input/output lines. Bourns CDDFN10-3324P Surface-Mount TVS Diode Array comes in a DFN10 package and is designed for high-speed communication port applications such as DisplayPort, SIM cards, and HDMI 1.3, 1.4, and 2.0.Features
- Surface-mount DFN10 package
- ESD protection to IEC 61000-4-2 (Level 4)
- 0.04pF capacitance (I/O to I/O)
- RoHS compliant
Applications
- HDMI 1.3, 1.4, and 2.0
- DisplayPort
- Digital visual interface (DVI)
- SATA and eSATA
- USB 3.0
- Memory protection
- SIM card ports
Circuit Diagram
Pubblicato: 2018-11-29
| Aggiornato: 2022-11-16