B&K Precision 9240 Multi-Range DC Power Supplies

B&K Precision 9240 Multi-Range DC Power Supplies provide up to 120W (9240 and 9241) or 200W (9242) of power in a compact 2U half-rack form factor. These power supplies combine an easy-to-use interface with an advanced list of programming features, battery charge mode, and data logging. The battery charge mode provides configurable fail-safe settings to disable the output when a specified energy, capacity, or time threshold is reached. The 9240 power supplies offer system integrators with LXI-compliant LAN and USB interfaces standard for remote control and programming with a GPIB model option.

The 9240 power supplies feature isolated and floating output with front panel remote sense, thermostatically-controlled fan for quiet operation, and adjustable voltage and current slew rate. These power supplies offer remote inhibit, voltage fault, Over-Voltage Protection (OVP), Over-Current Protection (OCP), Over-Temperature Protection (OTP), and key-lock function. The 9240 power supplies are TUVus certified, indicating compliance with Canadian and U.S. National safety standards. These power supplies comply with cTUVus certification, which fulfills CSA and UL safety standards. Typical applications include production tests, R&D, electronic services, and education.

Features

  • Isolated and floating output with front panel remote sense
  • Up to 120W or 200W of multi-range power in a compact 2U half-rack form factor
  • Voltage range:
    • 0V to 32V (9240)
    • 0V to 60V (9241 and 9242)
  • Clean output power with less than 1mVRMS of noise
  • Advanced list mode programming with internal storage for 10 list mode programs
  • Battery charge mode with fail-safe conditions
  • Direct data logging to a USB flash drive
  • Thermostatically-controlled fan for quiet operation
  • Adjustable voltage and current slew rate
  • LED test mode for protecting components from inrush currents
  • Digital I/O terminal offers external triggering, voltage fault, and remote inhibit capabilities
  • LabVIEW, IVI-C, and IVI.NET drivers
  • Remote PC control software available
  • Convenient front-panel user calibration
  • cTUVus certification mark fulfills CSA and UL safety standards
  • NISPOM-compliant sanitization to securely restore factory settings

Applications

  • Production tests
  • R&D
  • Electronic services
  • Education
B&K Precision 9240 Multi-Range DC Power Supplies
Pubblicato: 2023-04-03 | Aggiornato: 2023-10-10