Banner Engineering L-GAGE® LE250/550 Analog-Discrete Laser Sensors
Banner Engineering L-GAGE® LE250/550 Analog-Discrete Laser Sensors are visible, bore-sighted laser displacement sensors designed for color-insensitive measurements. These sensors include models covering various ranges, measurement performance, and spot sizes. The analog-discrete laser sensors feature power LED indicators, push buttons, and sensing range options up to 1 meter. These L-GAGE® LE250/550 distance sensors operate from 12VDC to 30VDC supply voltage range and -20°C to 55°C temperature range. The analog-discrete laser sensors are ideally used in industrial measurement applications.The LE250 analog-discrete laser sensors measure up to 400mm and feature 0.02mm resolution and a small laser spot for detecting small features and also offer good performance across changing colors and reflectivity. The LE550 analog-discrete laser sensors measure up to 1 meter, feature sub-millimeter resolution across the entire range, and offer a larger spot for better measurement stability across uneven surfaces.
Features
- Easy to set up and use with a 2-line, 8-character display
- Repeatability for challenging targets, from shiny metal to black rubber
- Power LED indicator
- Push buttons
- Various sizes of visible red laser, depending on target size, distance, and color characteristics
- Sensing range options up to 1 meter
Specifications
- 12VDC to 30VDC operating supply voltage range
- <70mA at 24VDC current consumption at normal run mode
- -20°C to 55°C operating temperature range
- -30°C to 65°C storage temperature range
Applications
- Roll diameter measurement of dark material
- Sheet metal roll diameter
- Case stacker inventory and presence detection
- Laser sensors measure paper rolls in a range of colors and automatically scale output
- Carton profiling
- Engine block part-in-place detection
- Roll diameter on labels
- Inspecting small connectors
- Plastic roll diameter measurement
- Sensors to measure movement range
- Loop control
- Thickness measurement
- Positioning
Accessories
- Brackets:
- Double-Ended Cordsets:
- Single-Ended cordsets:
- Replacement Window:
Videos
Additional Resources
- LE Series Sell Sheet
- LE250/550 Analog/Discrete Laser Gauging Sensors - Instruction Manual
- LE250/550 Dual Discrete Laser Gauging Sensors - Instruction Manual
- LE250/550 Laser Gauging Sensor With IO-Link - Instruction Manual
- LE EZ Set Up
- IO-Link Data Reference Guide: LE Series
- L-Gage LE250/550 Gauging Sensor With IO-Link Quick Start Guide
- L-Gage LE250 and 550 Dual Discrete Laser Gauging Sensors - Quick Start Guide
- L-Gage LE250/550 Analog/Discrete Laser Gauging Sensors- Quick Start Guide
- Analog Laser Measurement Sensor Comparison
Dimension Diagram
View Results ( 44 ) Page
| Codice prodotto | Serie | Tipo di prodotto | Distanza di rilevamento | Tensione di alimentazione di lavoro | Altezza | Lunghezza | Larghezza | Stile di montaggio |
|---|---|---|---|---|---|---|---|---|
| LE550KQP | LE550 | Distance Sensor Modules - Finished Units | 100 mm to 1 m | 12 VDC to 30 VDC | ||||
| LE550I W/30 | LE550 | Distance Sensor Modules - Finished Units | 100 mm to 1 m | 12 VDC to 30 VDC | 60 mm | 56 mm | 26 mm | Cable |
| LE250UC1Q | LE250 | Distance Sensor Modules - Finished Units | 100 mm to 400 mm | 12 VDC to 30 VDC | 60 mm | 56 mm | 26 mm | Thread |
| LE250I | LE250 | Distance Sensor Modules - Finished Units | 100 mm to 400 mm | 12 VDC to 30 VDC | 60 mm | 56 mm | 26 mm | Cable |
| LE250IQ | LE250 | Distance Sensor Modules - Finished Units | 100 mm to 400 mm | 12 VDC to 30 VDC | 60 mm | 56 mm | 26 mm | Thread |
| LE250KC1Q | LE250 | Distance Sensor Modules - Finished Units | 100 mm to 400 mm | 12 VDC to 30 VDC | 60 mm | 56 mm | 26 mm | Thread |
| LE250KQ | LE250 | Distance Sensor Modules - Finished Units | 100 mm to 400 mm | 12 VDC to 30 VDC | 60 mm | 56 mm | 26 mm | Thread |
| LE550IQ | LE550 | Distance Sensor Modules - Finished Units | 100 mm to 1 m | 12 VDC to 30 VDC | 60 mm | 56 mm | 26 mm | Thread |
| LE550UQ | LE550 | Distance Sensor Modules - Finished Units | 100 mm to 1 m | 12 VDC to 30 VDC | 60 mm | 56 mm | 26 mm | Thread |
| LE250IC1Q | LE250 | Distance Sensor Modules - Finished Units | 100 mm to 400 mm | 12 VDC to 30 VDC | 60 mm | 56 mm | 26 mm | Thread |
Pubblicato: 2023-06-27
| Aggiornato: 2024-08-13