KYOCERA AVX T4Z HRC4000 Medical-Grade Capacitors

KYOCERA AVX T4Z HRC4000 Medical-Grade Solid Tantalum Capacitors are ideal for the non-critical medical device market. The capacitors are manufactured using Weibull reliability grading, and each batch is subjected to accelerated burn-in to provide a calculated failure rate. These conservative, robust capacitors feature low DC Leakage values, typically down to 0.005CV or 50% of the typical industry limits. KYOCERA AVX T4Z capacitors are intended primarily to replace commercial capacitors in medical applications where better reliability and change control are required.

Features

  • Short, consistent lead times
  • Very low DC leakage
  • ISO 13485 production line
  • FDA-compliant design control

Applications

  • Implanted temporary cardiac monitors
  • Insulin pumps
  • Heart pump external controllers
  • Patient monitoring
  • Diagnostic equipment

Specifications

  • 4V to 50V voltage range
  • 0.1µF to 330µF capacitance range
  • -55°C to +125°C temperature range
Pubblicato: 2018-03-28 | Aggiornato: 2024-04-05