KYOCERA AVX Audio F95 Conformal Coated Capacitors

KYOCERA AVX Audio F95 Solid Tantalum Electrolytic Capacitors are conformal coated chip capacitors that are designed for audio applications. They feature materials strictly selected to achieve a higher level of sound quality, providing a rich, clear sound in the bass register. The Audio F95 series has no lead-frame and no vibration factor. The conformal construction allows for a larger amount of capacitance in a smaller package in order to save board space. KYOCERA AVX Audio F95 capacitors are available with capacitances ranging from 68µF to 330µF in 4V, 6.3V, and 10V. These capacitors also offer an ESR (at 100kHz) from 0.4Ω to 0.9Ω. Applications include smartphones, wireless microphone systems, and mobile audio players.

Features

  • Compliant to the RoHS directive 2011/65/EU
  • Rich sound in the bass register and clear sound
  • Strictly selected materials to achieve high-level sound
  • No lead-frame and no vibration factor
  • Low ESR and low ESL
  • Line up miniature size and high capacitance, necessary to mobile design
  • SMD conformal
  • Small and high CV
  • Lead free and RoHS compliant

Applications

  • Mobile audio players
  • Smartphones
  • Mobile phones
  • Wireless microphone systems
Pubblicato: 2012-07-09 | Aggiornato: 2022-03-11