KYOCERA AVX F93 Solid Tantalum J-Lead Electrolytic Capacitors

KYOCERA AVX F93 Solid Tantalum J-Lead Electrolytic Capacitors are resin-molded chip capacitors with a capacitance range from 0.33µF to 680µF. These lead-free capacitors feature an operating temperature range of -55°C to +125°C and a voltage range from 2.5V to 35V. KYOCERA AVX F93 Solid Tantalum Electrolytic Capacitors are compliant with RoHS directive 2002/95/EC and RoHS 2 directive 2011/65/EU.

Features

  • SMD J-lead
  • MSL 1 or 3 options
  • 6 case size options (1206, 1210, 1211, 2312, 2412, and 2917)
  • RoHS/RoHS 2 compliant
  • Lead free

Applications

  • Low power DC/DC

Specifications

  • 2.5V to 35V rated voltage range
  • 0.33µF to 680µF capacitance range
  • -55°C to +125°C operating temperature range
  • 0.3Ω to 12.0Ω ESR at 100kHz
  • 6% to 40% dissipation factor at 120Hz
  • Compliant to RoHS directive 2002/95/EC and RoHS2 directive 2011/65/EU
Pubblicato: 2012-07-03 | Aggiornato: 2022-03-11