KYOCERA AVX Antenna PowerGuard Low Capacitance Varistors
KYOCERA AVX Antenna PowerGuard (AP) Low Capacitance Varistors offer an 18VDC to 70VDC working voltage range, ultra-low capacitance, and energy ratings. The AP components provide tighter capacitance tolerances and improved ESD energy ratings. These varistors are AEC-Q200 qualified for automotive applications and designed for RF circuits, sensors, high-speed lines, optic circuits, and capacitance-sensitive applications. The KYOCERA AVX AP Varistors are available in 1.5pf, 2.0pf, and 3.3pfd with capacitance tolerances as tight as 0.5pfd. These tighter tolerances offer confidence that circuits will always perform the same from batch to batch while fully maintaining signal integrity. The ability to handle more significant transients makes the Antenna PowerGuard series useful in applications where tight tolerances, low capacitances, and high levels of ESD protection are required.Features
- AEC-Q200 qualified
- 25kV ESD rating
- No temperature derating, bidirectional protection
- Multi-strike capability
- Meets 48VDC jumpstart requirements
- Low capacitance with tight tolerances
- 0402 and 0603 case sizes
- Sub 1nS response to ESD strike
- RoHS compliant
Applications
- RF circuits
- Sensors
- Antennas
- Data lines
- Radars
- BLUETOOTH®
- Ethernet (IEEE 802.3bw and IEEE 802.3bp)
Specifications
- -55°C to +125°C operating temperature range
- 18VDC to 70VDC working voltage
- 150V to 210V varistor voltage range
- 1.5pF to 3.3pF capacitance
- 0.1µA maximum leakage current
- 0.02J to 0.04J energy
- 1A to 3A peak current
- Ni/Sn plated termination
Pubblicato: 2017-03-23
| Aggiornato: 2022-06-13