KYOCERA AVX 9286 Wire-to-Wire Poke Home Connectors
KYOCERA AVX 9286 Wire-to-Wire Poke Home Connectors provide cost-effectiveness, flexibility, and ease of use in industrial wiring applications. The 9286-200 and 9286-250 series feature an active stainless steel spring contact with mechanical properties. This design allows the connectors maximum wire retention for 24AWG to 18AWG solid and stranded wire gauges. These poke-home WTW connectors are rated at 300VAC and have an operating temperate range of -40°C to +130°C. The 00-9286 through-wire connectors provide a high spring-force beryllium copper contact system. This system uses simple push-button activation to insert and remove individual stripped wires in the connection process. KYOCERA AVX 9286 Wire-to-Wire Poke Home Connectors are 4mm high and 16mm long.Features
- 300VAC rating
- -40°C to +130°C operating temperature range
- Cost effective
- Flexible
- For 24AWG to 18AWG solid and stranded wire gauges
- 4mm x 16mm (H x L) dimensions
Pubblicato: 2018-11-28
| Aggiornato: 2023-01-03