KYOCERA AVX 600x Ultra-Low ESR High Q NPO RF/Microwave MLCs

KYOCERA AVX 600x Ultra-Low ESR High Q NPO RF/Microwave Multilayer Capacitors feature a high working voltage range of 200V to 250V, high self-resonance frequencies, and a standard case size range of 0402 to 0805. These components offer a 0.1pF to 240pF capacitance range in a -55°C to +125°C operating temperature range. Ideal applications for KYOCERA AVX 600x RF/Microwave MLCs are cellular, wireless, and satellite communications, as well as circuit applications such as filter networks, and tuning, coupling, bypass, and DC blocking.

Features

  • Low ESR
  • High working voltage
  • Standard EIS size range of 0402 to 0805
  • High self-resonance frequencies

Applications

  • Cellular base stations
  • Wireless communications
  • Broadband wireless services
  • Satellite communications
  • WiMAX (802.16)
  • Wi-Fi® (802.11)
  • Circuit
    • Filter networks
    • High Q frequency sources
    • Matching networks
    • Tuning, coupling, bypass, and DC blocking

Specifications

  • 0.1pF to 240pF capacitance range
  • 200VDC to 250VDC working voltage range
  • >2000 Q factor at 1MHz
  • -55°C to +125°C operating temperature range
  • Solder coverage of >90% of end termination
  • 2000 hours endurance at +125°C, 2X
  • Thermal shock of 5 cycles at -55°C to +125°C
Pubblicato: 2012-12-11 | Aggiornato: 2025-12-15