Advanced Energy / Artesyn ADH700 700W Half-Brick DC-DC Converter

Advanced Energy / Artesyn ADH700 700W Half-Brick DC-DC Converters are single-output devices featuring 700W total power and 36 to 65VDC input voltage. The DC-DC converters with a standard half-brick outline and pin configuration deliver up to 25A output current with 28V output voltage. ADH700 offers 95.0% efficiency, excellent thermal performance, and a baseplate operating temperature up to 100ºC. The DC-DC converters are ideal for use in datacom and telecommunication applications.

Features

  • 700W total power
  • 36 to 65VDC input voltage
  • Single output
  • Industry standard half-brick
  • Ultra-high efficiency at 100% load
  • 36V to 65V wide input range
  • Excellent thermal performance
  • No minimum load requirement
  • Basic isolation
  • High power density
  • Low output noise
  • RoHS 6 compliant
  • Remote control function
  • Remote output sense
  • Input under voltage lockout

Applications

  • Datacom
  • Telecommunication

Application Circuit

Application Circuit Diagram - Advanced Energy / Artesyn ADH700 700W Half-Brick DC-DC Converter
Pubblicato: 2016-12-15 | Aggiornato: 2025-02-11