Antenova Asper 2.4G / GNSS Antennas

Antenova Asper 2.4G/GNSS Antennas combine two separate antenna systems within a single flexible form factor. These dual antennas are designed for use with Wi-Fi® and BLUETOOTH® in positioning applications. The antennas maintain high performance with good isolation within the device while offering plug-and-play simplicity. Antenova Asper 2.4G/GNSS Antennas are available in three standard cable lengths. The series covers typical Bluetooth / Wi-Fi and GNSS bands: 2.4GHz to 2.5GHz / 1559MHz to 1609MHz. Applications include sports cameras, trackers, dashcams, portable devices, network devices, wearable devices, and MIMO systems.

Features

  • Dual antenna for 1559MHz to 1609MHz and 2.4GHz to 2.5GHz applications
  • Wi-Fi, Bluetooth, GNSS
  • Maintains high performance within device: designed For integration (DFI)
  • 1.13mm diameter RF cable with IPEX MHF connector
  • Self-adhesive mounted
  • Quick integration minimizes the design cycle
  • High performance
  • Available in 3 standard cable lengths

Applications

  • Sports cameras
  • Trackers
  • Dashcams
  • Portable devices
  • Network devices
  • Wearable devices
  • MIMO systems
Pubblicato: 2016-09-08 | Aggiornato: 2022-03-11