Amphenol Alden PL-700SM-N Auto-Coupling Pulse-Lok® Connectors
Amphenol Alden PL-700SM-N Auto-Coupling Pulse-Lok® Connectors are plastic shelled connectors with Press and Seal™ self-sealing contacts and backshell. These connectors feature Pulse-Lok auto-latch and mating confirmation. The PL-700SM-N connectors, offering up to 27 contact positions, withstand a minimum of 5000 mating cycles. These connectors feature thermoplastic connector housings and rubber flex reliefs. The PL-700SM-N connectors are water-proof and operate in a temperature range from -20°C to +105°C. The Amphenol Alden PL-700SM-N Auto-Coupling Pulse-Lok® Connectors withstand steam, gamma, and Ethylene Oxide (EtO) sterilization methods.Features
- Pulse-Lok® auto-latch/mating confirmation
- Miniature ø0.7" circular shell
- Up to 27 contact positions
- 16 standard color combinations
- Multiple and proprietary keying options
- Available as an overmolded cable assembly
- Custom configurations available
- Waterproof (IP-67 rated)
- Steam, EtO, and gamma sterilizable
- Chemical resistant housing
- Up to 5,000 mating cycles with standard contacts
- Factory terminated and overmolded cable assemblies for enhanced flex and strain relief
Specifications
- Materials
- Thermoplastic connector housing
- Thermoplastic rubber flex reliefs
- Brass/BeCu contacts
- Gold-plated sockets and pins per MIL-G-45204
- Mechanical
- 5K maximum mating cycles
- Retention force
- 25lbs. minimum mated connectors
- 35lbs. typical cable-to-connector
- 45lbs. minimum backshell-to-connector
- Housing styles
- In-line plug
- Front and rear panel-mount receptacle
- In-line receptacles
- Electrical
- 5K minimum mating cycles
- <2mΩ to <14mΩ contact resistance
- ø0.5mm to ø2.3mm contact pin size range
- 16AWG to 12AWG maximum wire gauge range
- 300VRMS maximum operating voltage
- 0.5A to 15.0A maximum operating current range
- Environmental
- -20°C to +105°C operating temperature range
- IP67 moisture resistance
- Gamma, EtO, and autoclave sterilizable
- Common or cleaning solvent chemical resistance
Pubblicato: 2017-11-13
| Aggiornato: 2022-03-11