Amphenol Advanced Sensors NTC Inrush Current Limiter Kit

Amphenol Advanced Sensors NTC Inrush Current Limiter Kit offers best-in-class capacitance ratings with low steady resistance and accompanying power loss. This current limiter kit features a small physical size, an inexpensive solid-state device for inrush current suppression, and a wide operating temperature range. The kit is available with kinked or straight leads and tape/reel to EIS RS-468A for automatic insertion. Typical applications include switching power supplies, fluorescent lamps, inverters, and motors.

Features

  • Small physical size offers design-in benefits over larger passive components
  • Low cost, solid-state device for inrush current suppression
  • Best-in-class capacitance ratings
  • Excellent mechanical strength
  • Low steady resistance and accompanying power loss
  • Suitable for PCB mounting
  • UL 1434 #E82830 approved
  • Available with kinked or straight leads and tape and reel to EIS RS-468A for automatic insertion
  • Wide -50°C to +175°C operating temperature range

Applications

  • Fluorescent lamps
  • Inverters
  • Motors
  • Switching power supplies

Specifications

  • 0.7Ω to 120Ω (±25%) resistance range at +25°C
  • 1.1A to 8A maximum steady-state current range
  • 4.32 joules to 43.20 joules maximum energy range
  • Maximum allowable surge current at +25°C
    • 2A to 323A at 120VRMS
    • 4A to 646A at 240VRMS
  • 4mW/°C to 30mW/°C dissipation constant range
  • 30s to 130s time constant range
  • Maximum capacitance ranges
    • 600µF to 6000µF at 120VAC(RMS)
    • 150µF to 1500µF at 240VAC(RMS)
  • Maximum disk dimensions
    • 10.16mm to 23.62mm diameter range
    • 4.32mm to 6.6mm thickness range
Pubblicato: 2017-10-30 | Aggiornato: 2022-03-11