Amphenol FCI Minitek® 1mm Wire-to-Board Connector System

Amphenol FCI Minitek® 1mm Wire-to-Board Connector System provides an ideal solution for devices that require compact, low-profile connectors. These connectors are designed for fine-pitch wire-to-board applications with wire gauges ranging from 32AWG to 28AWG. The series includes vertical-mount and right-angle surface-mount configurations with a current rating of up to 1A. Typical applications for Amphenol FCI Minitek 1mm Wire-to-Board Connector System include TVs, air conditioners, mobile point-of-sale (POS) terminals, servo motors, and patient monitors.

Features

  • 1mm pitch wire-to-board solution
  • Low-profile design
  • UL 94V-0 flammability-rated PA9T material
  • Saves space with reduced PCB footprint
  • Halogen-free resin material
  • Lead free and RoHS compliant

Specifications

  • Up to 1A current rating
  • Accommodates wire range from 32AWG to 28AWG
  • 100MΩ minimum insulation resistance
  • 500VAC RMS voltage rating
  • 20mΩ maximum contact resistance
  • -25°C to +85°C operating temperature range

Applications

  • TVs
  • Air conditioners
  • Mobile POS terminals
  • Smart meters
  • DVDs, PCs, set-top boxes, LCDs, LCD TVs, and PDPs
  • Digital TVs, notebook computers, and small OA machines
  • UAVs/drones
  • Servo motors
  • Patient monitors
Pubblicato: 2018-08-03 | Aggiornato: 2022-08-26