Amphenol / SV Microwave Mini-D RF Connection System

Amphenol / SV Microwave Mini-D RF Connection System offers high-frequency RF performance to 67GHz with a high-density design and proven SMPS interface. The SMPS interface is recessed from the D-sub housing to protect it from damage. The keyed D-sub design avoids mismating, while thumbscrews allow for easy mating and unmating. Bullets are easily removed with a standard SMPS removal tool. Applications for Amphenol / SV Microwave Mini-D RF Connection System include benchtop testing \ product evaluation boards, military and aerospace, embedded systems, and more.

Features

  • High-frequency RF performance to 67GHz
  • High-density design (0.110" port-to-port spacing)
  • Proven SMPS interface - bullets (female-to-female adapters) used as connector savers for long product life
  • Bullets easily removed with standard SMPS removal tool
  • SMPS interface recessed from D-sub housing to protect it from damage
  • PCB edge-mount and surface-mount connector options
  • Keyed D-sub design to avoid mismating
  • Easy mating/unmating with thumbscrews

Applications

  • Automated test equipment (ATE)
  • Benchtop testing \ product evaluation boards
  • Test and instrumentation
  • Military and aerospace
  • Embedded systems

Videos

Pubblicato: 2018-08-13 | Aggiornato: 2026-03-25