Amphenol Commercial M.2 Connectors
Amphenol Commercial M.2 Connectors feature a form factor that is ideal for mobile add-in cards. The connectors are a natural transition from the mini-card and half-mini card to a smaller form factor both in size and volume. These connectors have 75 positions (67 active lines with 8 positions dedicated to mechanical keying). Single- and dual-mechanical keying allows for multiple standards. The M.2 series features two rows of contacts at 0.50mm pitch, with the bottom row staggered 0.25mm from the top row. Amphenol Commercial M.2 Connectors support multiple standard card widths (12mm, 16mm, 22mm, and 30mm) and lengths (16mm, 26mm, 30mm, 38mm, 42mm, 60mm, 80mm, and 110mm).Features
- 75 positions (67 active lines with 8 positions dedicated to mechanical keying)
- Two rows of contacts at 0.50mm pitch, bottom row staggered 0.25mm from the top row
- Supports multiple standard card widths (12mm, 16mm, 22mm, and 30mm)
- Supports multiple standard card lengths (16mm, 26mm, 30mm, 38mm, 42mm, 60mm, 80mm, and 110mm)
- Smaller pitch 0.5mm
- Single and dual mechanical keying allows for multiple standards
- 67 circuits and current rating 0.5A per contact
- Lower profile (Minimum H= 2.25mm)
- Faster data rate (support PCI Express 3.0, SATA 3.0, and USB 3.0)
- Various key options for M.2 module cards
- Used for both single- and double-sided modules
Applications
- M.2 Key A and M.2 Key EWi-Fi®
- BLUETOOTH®
- NFC
- WiGig
- M.2 Key BWWAN+GNSS
- Solid-state storage devices (SSD)
- M.2 Key MHost I/Fs supported by PCIe, SATA, or SSD
Size Comparison
Infographic
Pubblicato: 2015-03-25
| Aggiornato: 2022-06-14