Amphenol LTW Waterproof USB 2.0 Type Connectors

Amphenol LTW Waterproof USB 2.0 Type Connectors offer an ideal solution to data/power transfer in harsh or demanding environments. The USB Type B connectors support screw-thread and two-point lock-mating styles. The transmission meets USB 2.0. The connectors operate in a temperature range of -40°C to +105°C. Amphenol LTW Waterproof USB 2.0 Type Connectors are suitable for industrial automation, medical equipment, renewable energy, and transportation applications.

Features

  • Transmission rate meets USB 2.0
  • Protection up to IP68
  • 1500 cycles durability
  • UL 94V-0 flammability

Applications

  • Industrial automation
  • Autometers
  • Railway mass transit
  • Medical equipment
  • Lifts and materials handling
  • Autonomous
  • Marine
  • Renewable energy
  • Test equipment
  • Mobile devices
  • Unmanned aerial vehicles (UAVs)
  • Communication
  • Broadband wireless access
  • Heavy equipment
  • Hybrid electric vehicles
  • Transportation
  • Automotive diagnostics
  • Remote video response centers

Specifications

  • Salt spray for 48h
  • 28AWG to 24AWG applicable wire gauge
  • 10Hz to 55Hz frequency range / 1.52mm amplitude
  • -40°C to +105°C temperature range
Pubblicato: 2015-05-18 | Aggiornato: 2025-02-05