Amphenol / SV Microwave Blindmate Z (BMZ) Coaxial PCB Connectors

Amphenol / SV Microwave Blindmate Z (BMZ) Coaxial PCB Connectors are a miniaturized version of BZ Coaxial PCB Connectors. This miniature design enables a high power-to-line-size ratio for the device class. The series offer slide-on mating, low insertion force, and a light spring, making it ideal for high-density applications.  Splayed fingers and recessed contact ensure the connector is fully grounded, while a tapered dielectric allows higher peak power handling. Amphenol / SV Microwave Blindmate Z (BMZ) Coaxial PCB Connectors have a frequency range of DC to 18GHz and 50Ω impedance with an interface designed to MIL-STD-348.

Features

  • Miniaturized version of BZ Coaxial PCB Connectors
  • DC to 18GHz frequency range
  • 50Ω impedance
  • Slide-on mating
  • Splayed fingers and recessed contact ensure connector is fully grounded
  • Tapered dielectric allows higher peak power handling
  • Design enables high power-to-line-size ratio for the device class
  • 0.020" radial float (spring-loaded)
  • 0.060" axial float (spring-loaded)

Applications

  • Military
  • Aerospace
  • Satellite communications equipment (SATCOM)
  • Telecommunications
  • Radar
  • Wireless infrastructure
  • Test and measurement
Pubblicato: 2018-08-10 | Aggiornato: 2022-07-25