Analog Devices Inc. LTC6811 12-Channel Battery Monitor IC

Analog Devices LTC6811 12-Channel Multi-Cell Battery Monitor measures up to 12 series-connected battery cells with a total measurement error of less than 1.2mV. The cell measurement range of 0V to 5V makes the LTC6811 suitable for most battery chemistries. All 12 cells can be measured in 290μs and lower data acquisition rates can be selected for high noise reduction. Multiple LTC6811 devices can be connected in series, permitting simultaneous cell monitoring of long, high-voltage battery strings. Each LTC6811 has an isoSPI™ interface for high-speed, RF-immune, long-distance communications. Using the LTC6811-1, multiple devices are connected in a daisy chain with one host processor connection for all of the devices. Using the LTC6811-2, multiple devices are connected in parallel to the host processor with each device individually addressed.

The LTC6811 can be powered directly from the battery stack or an isolated supply. The LTC6811 includes passive balancing for each cell, with individual PWM duty cycle control for each cell. Other features include an onboard 5V regulator, five general-purpose I/O lines and a sleep mode, where current consumption is reduced to 6μA.

Features

  • Pin-compatible upgrade from the LTC6804
  • Measures up to 12 battery cells in series
  • 1.2mV maximum Total Measurement Error
  • Stackable architecture supports 100s of cells
  • Built-in isoSPI interface
    • 1Mb isolated serial communications
    • Uses a Single Twisted Pair, up to 100M
    • Low EMI susceptibility and emissions
  • 290μs to measure all cells in a system
  • Synchronized voltage and current measurement
  • 16-bit delta-sigma ADC with programmable 3rd order noise filter
  • Engineered for ISO 26262-compliant systems
  • Passive cell balancing with a programmable timer
  • Five general-purpose digital I/O or analog inputs
    • Temperature or other sensor inputs
    • Configurable as an I2C or SPI master
  • 4μA Sleep Mode supply current
  • 48-lead SSOP package

Applications

  • Electric and hybrid electric vehicles
  • Backup battery systems
  • Grid energy storage
  • High-power portable equipment

Videos

Typical Application

Application Circuit Diagram - Analog Devices Inc. LTC6811 12-Channel Battery Monitor IC
Pubblicato: 2019-07-24 | Aggiornato: 2025-04-29