Analog Devices Inc. LTC3374AEUHF Demo Board DC2440A
Analog Devices LTC3374AEUHF Demo Board DC2440A is an 8-output power supply reference design based on the LTC3374A8-Channel Parallelable 1A Buck DC-DC. The LTC3374A has eight 1A synchronous buck regulators, each with an independent VIN supply that can range from 2.25V to 5.5V (the minimum VCC supply voltage is 2.7V). The input range of the LTC3374A is ideal for single-cell Li-Ion or Polymer battery applications. Up to four buck regulators may be paralleled together to create a higher-power buck regulator with a single inductor.Measurement Equipment Setup
Pubblicato: 2019-05-23
| Aggiornato: 2024-02-14