RC55D-110RDI

Welwyn Components / TT Electronics
756-RC55D-110RDI
RC55D-110RDI

Produttore:

Descrizione:
Resistori a pellicola metallica - Passanti
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
2,04 € 2,04 €
1,24 € 12,40 €
1,14 € 28,50 €
0,894 € 89,40 €
Confezione tipo pacco munizioni completa (ordinare in multipli di 250)
0,762 € 190,50 €
0,679 € 339,50 €
0,629 € 629,00 €
0,592 € 2.960,00 €
0,568 € 5.680,00 €

Prodotti simili

Attributo del prodotto Valore dell'attributo Seleziona attributo
TT Electronics
Categoria prodotto: Resistori a pellicola metallica - Passanti
RoHS::  
RC
Ammo Pack
Marchio: Welwyn Components / TT Electronics
Paese di assemblaggio: Not Available
Paese di diffusione: Not Available
Paese di origine: UK
Stile di montaggio: PCB Mount
Tipo di prodotto: Metal Film Resistors
Quantità colli di fabbrica: 250
Sottocategoria: Resistors
Tecnologia: Metal Film
Peso unità: 240 mg
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
8533210000
CNHTS:
8533219000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
85332101
ECCN:
EAR99

RC55 Precision Metal Film Resistors

Welwyn / TT Electronics RC55 Precision Metal Film Resistors are CECC-released devices with low TCRs over a wide resistance range. Welwyn / TT Electronics RC55 resistors feature a resistance tolerance down to 0.05%, low noise, negligible voltage coefficient, and screened parts available for critical applications. The resistors are offered in a resistance range of 1RΩ to 4MΩ with a 0.25W power rating at +70°C, 350V limiting element voltage, and a 500V isolation voltage.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.