PHT0805H10R0FGW

Vishay / Sfernice
71-PHT0805H10R0FGW
PHT0805H10R0FGW

Produttore:

Descrizione:
Resistori a pellicola sottile - SMD PHT 0805 H 10R0 F G WP e4

Ciclo di vita:
Nuovo a Mouser
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
7,71 € 7,71 €
6,05 € 60,50 €
5,44 € 272,00 €
4,17 € 417,00 €

Prodotti simili

Attributo del prodotto Valore dell'attributo Seleziona attributo
Vishay
Categoria prodotto: Resistori a pellicola sottile - SMD
Waffle
PHT
10 Ohms
1 %
55 PPM / C
0805
1912
1.91 mm (0.075 in)
1.27 mm (0.05 in)
0.5 mm (0.02 in)
- 55 C
+ 215 C
6 mW
150 V
Marchio: Vishay / Sfernice
Stile di montaggio: PCB Mount
Prodotto: Thin Film Resistors SMD
Tipo di prodotto: Thin Film Resistors
Quantità colli di fabbrica: 1
Sottocategoria: Resistors
Tecnologia: Thin Film
Stile di terminazione: SMD/SMT
Tipo: Thin Film Wraparound Chip Resistor
Peso unità: 5,500 mg
Prodotti trovati:
Per visualizzare prodotti simili, spunta almeno una casella di controllo
Seleziona almeno una casella di spunta qui sopra per visualizzare prodotti simili in questa categoria.
Attributi selezionati: 0

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

PHT Thin Film Wraparound Chip Resistors

Vishay / Sfernice PHT Thin Film Wraparound Chip Resistors feature thin film technology and a wide operating temperature range of -55°C to +215°C in four case sizes: 0603, 0805, 1206, and 2010. The PHT series offers a temperature coefficient down to 15ppm, tolerance down to 0.05%, and gold terminations. Vishay / Sfernice PHT Thin Film Wraparound Chip Resistors are ideal for downhole applications and anywhere parts need to be able to withstand severe conditions, including temperatures as high as +215°C powered and up to +230°C unpowered).

Medical Solutions

Vishay Medical Solutions feature a variety of medical products and systems, including large equipment like MRI systems and X-ray machines and small devices like hearing aids. Vishay medical solutions are utilized in nerve stimulators, pacemakers, defibrillators, patient monitoring systems, blood pressure cuffs, blood glucose meters, and other medical instrumentation equipment. Vishay specializes in manufacturing telemetry coils and transformers for pacemakers and defibrillators and capacitors for implantable devices.