TMS320F28033P1PAGS

Texas Instruments
595-T320F28033P1PAGS
TMS320F28033P1PAGS

Produttore:

Descrizione:
Microcontrollori a 32 bit - MCU C2000 32-bit MCU wi th 60 MHz 64 KB fla A 595-TMS320F28033PAGS
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
18 settimane Tempo di produzione stimato in fabbrica.
Minimo: 160   Multipli: 160
Prezzo Unitario:
-,-- €
Prezzo esteso:
-,-- €
Stima Tariffa:
Per questo prodotto la spedizione è GRATUITA

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
5,52 € 883,20 €
5,28 € 1.689,60 €
5,13 € 2.462,40 €
5,01 € 5.611,20 €
2.560 Offerta

Prodotto analogo

Texas Instruments TMS320F28033PAGS
Texas Instruments
Microcontrollori a 32 bit - MCU Piccolo Micro

Attributo del prodotto Valore dell'attributo Seleziona attributo
Texas Instruments
Categoria prodotto: Microcontrollori a 32 bit - MCU
RoHS::  
TMS320F28033
SMD/SMT
TQFP-64
12 bit
1.71 V
1.955 V
- 40 C
+ 125 C
Tray
Tensione di alimentazione analogica: 3.3 V
Marchio: Texas Instruments
Risoluzione DAC: 10 bit
Tensione I/O: 3.3 V
Sensibili all’umidità: Yes
Numero di canali ADC: 16 Channel
Tipo di prodotto: 32-bit Microcontrollers - MCU
Quantità colli di fabbrica: 160
Sottocategoria: Microcontrollers - MCU
Nome commerciale: Piccolo
Sistema di controllo con timer: Watchdog Timer
Alias n. parte: TMS320F28033PAGS
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
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2

Piccolo™ C28x™ Microcontrollers (MCUs)

Texas Instruments Piccolo™ C28x™ Microcontrollers (MCUs) include high levels of analog and system integration combined with powerful control peripherals and processing. The Texas Instruments Piccolo MCUs series of microcontrollers bring real-time control to cost-sensitive applications. Customers can reduce system costs while enjoying high levels of performance made possible by breakthrough accelerator technologies.

TMS320F2803x Piccolo™ MCUs

Texas Instruments TMS320F2803x 32-bit Piccolo™ Microcontrollers provide the power of the C28x core and Control Law Accelerator (CLA) coupled with highly integrated control peripherals in low pin-count devices. Texas Instruments TMS320F2803x MCUs are code-compatible with previous C28x-based code and provide a high level of analog integration. An internal voltage regulator allows for single-rail operation. Enhancements have been made to the HRPWM module to allow for dual-edge control (frequency modulation). Analog comparators with internal 10-bit references have been added and can be routed directly to control the PWM outputs.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.