MSP430G2332QPW2REP

Texas Instruments
595-P430G2332QPW2REP
MSP430G2332QPW2REP

Produttore:

Descrizione:
Microcontrollori a 16 bit - MCU Mixed Signal MCU A 5 95-SP430G2332QPW2EP A 595-SP430G2332QPW2EP
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
18 settimane Tempo di produzione stimato in fabbrica.
Minimo: 2000   Multipli: 2000
Prezzo Unitario:
-,-- €
Prezzo esteso:
-,-- €
Stima Tariffa:
Per questo prodotto la spedizione è GRATUITA

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
Nastrati completa (ordinare in multipli di 2000)
2,86 € 5.720,00 €

Attributo del prodotto Valore dell'attributo Seleziona attributo
Texas Instruments
Categoria prodotto: Microcontrollori a 16 bit - MCU
RoHS::  
MSP430
4 kB
TSSOP-20
10 bit
1.8 V
3.6 V
SMD/SMT
16 bit
- 40 C
+ 125 C
MSP430G2332
Reel
Marchio: Texas Instruments
Paese di assemblaggio: Not Available
Paese di diffusione: Not Available
Paese di origine: MY
Tipo di prodotto: 16-bit Microcontrollers - MCU
Quantità colli di fabbrica: 2000
Sottocategoria: Microcontrollers - MCU
Nome commerciale: MSP430
Sistema di controllo con timer: No Watchdog Timer
Alias n. parte: V62/12625-01XE V62/12625-01XE-T
Peso unità: 191 mg
Prodotti trovati:
Per visualizzare prodotti simili, spunta almeno una casella di controllo
Seleziona almeno una casella di spunta qui sopra per visualizzare prodotti simili in questa categoria.
Attributi selezionati: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

Questa funzionalità richiede l'attivazione di JavaScript.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
JPHTS:
854231032
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99

MSP430G2x Microcontrollers (MCUs)

Texas Instruments MSP430G2x Microcontrollers (MCUs) are from the MSP ultra-low-power MCU series. These microcontrollers offer the low power and performance of a 16-bit MSP microcontroller with a feature set targeted at cost-sensitive applications. Select Texas Instruments MSP430G2x devices that can operate at extended temperatures from -55°C to 150°C.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

MSP430™ Microcontrollers

Texas Instruments MSP430™ Family of Ultra-Low Power Microcontrollers (MCUs) includes several devices featuring different sets of peripherals for various applications. TI's MSP430 features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that attribute to maximum code efficiency. The digitally controlled oscillator allows wakeup from a low-power mode to active mode in less than 6µS. The MSP430 16-bit microcontroller platform of ultra-low power RISC mixed-signal microprocessors from Texas Instruments provides the ultimate solution for a wide range of low power and portable applications. TI provides robust design support for the MSP430 16-bit MCU, including technical documents, training, tools, and software.