MSP430F67621IPZ

Texas Instruments
595-P430F67621IPZ
MSP430F67621IPZ

Produttore:

Descrizione:
Microcontrollori a 16 bit - MCU Microcontroller for 3 phase meters A 595 A 595-P430F67621IPZR
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
18 settimane Tempo di produzione stimato in fabbrica.
Minimo: 180   Multipli: 90
Prezzo Unitario:
-,-- €
Prezzo esteso:
-,-- €
Stima Tariffa:
Per questo prodotto la spedizione è GRATUITA

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
5,13 € 923,40 €
5,07 € 1.368,90 €
5,00 € 2.700,00 €
4,94 € 5.335,20 €
2.520 Offerta

Attributo del prodotto Valore dell'attributo Seleziona attributo
Texas Instruments
Categoria prodotto: Microcontrollori a 16 bit - MCU
RoHS::  
MSP430
64 kB
4 kB
LQFP-100
25 MHz
10 bit
72 I/O
1.8 V
3.6 V
SMD/SMT
16 bit
- 40 C
+ 85 C
MSP430F67621
Tray
Tensione di alimentazione analogica: 1.8 V to 3.6 V
Marchio: Texas Instruments
Paese di assemblaggio: Not Available
Paese di diffusione: Not Available
Paese di origine: TW
Tipo di RAM dati: SRAM
Kit di sviluppo: BOOSTXL-EDUMKII, EVM430-F6779, EVM430-F67641
Tipo di interfaccia: I2C, SPI, UART
Sensibili all’umidità: Yes
Numero di canali ADC: 8 Channel
Numero di timer/contatori: 4 Timer
Serie processore: MSP
Prodotto: MCUs
Tipo di prodotto: 16-bit Microcontrollers - MCU
Tipo di memoria di programma: Flash
Quantità colli di fabbrica: 90
Sottocategoria: Microcontrollers - MCU
Nome commerciale: MSP430
Sistema di controllo con timer: No Watchdog Timer
Peso unità: 1,759 g
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
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
JPHTS:
854231032
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99

MSP430F6xx Series

Texas Instruments MSP430F6xx Series 16-bit MCUs feature low active power consumption with integrated USB connectivity and an LCD controller. The MSP430F6xx ultra-low-power MCUs provide designers with enhanced performance and increased design options with innovative peripherals on a chip that have more memory and integrated capabilities while using less power than ever before. The TI MSP430 ultralow power MCU family consists of several devices featuring different sets of peripherals targeted for various applications.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

MSP430™ Microcontrollers

Texas Instruments MSP430™ Family of Ultra-Low Power Microcontrollers (MCUs) includes several devices featuring different sets of peripherals for various applications. TI's MSP430 features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that attribute to maximum code efficiency. The digitally controlled oscillator allows wakeup from a low-power mode to active mode in less than 6µS. The MSP430 16-bit microcontroller platform of ultra-low power RISC mixed-signal microprocessors from Texas Instruments provides the ultimate solution for a wide range of low power and portable applications. TI provides robust design support for the MSP430 16-bit MCU, including technical documents, training, tools, and software.