MSP430F4351IPZ

Texas Instruments
595-MSP430F4351IPZ
MSP430F4351IPZ

Produttore:

Descrizione:
Microcontrollori a 16 bit - MCU 16kB Flash 512 RAM A 595-MSP430F4351IPZR A 595-MSP430F4351IPZR
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
18 settimane Tempo di produzione stimato in fabbrica.
Minimo: 180   Multipli: 90
Prezzo Unitario:
-,-- €
Prezzo esteso:
-,-- €
Stima Tariffa:
Per questo prodotto la spedizione è GRATUITA

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
5,79 € 1.042,20 €
5,72 € 1.544,40 €
5,64 € 2.538,00 €
5,56 € 5.004,00 €
2.700 Offerta

Attributo del prodotto Valore dell'attributo Seleziona attributo
Texas Instruments
Categoria prodotto: Microcontrollori a 16 bit - MCU
RoHS::  
MSP430
16 kB
512 B
LQFP-100
16 MHz
48 I/O
1.8 V
3.6 V
SMD/SMT
16 bit
- 40 C
+ 85 C
MSP430F4351
Tray
Marchio: Texas Instruments
Paese di assemblaggio: Not Available
Paese di diffusione: Not Available
Paese di origine: TW
Tipo di interfaccia: Serial
Sensibili all’umidità: Yes
Numero di timer/contatori: 2 Timer
Serie processore: 4 Series
Prodotto: MCUs
Tipo di prodotto: 16-bit Microcontrollers - MCU
Tipo di memoria di programma: Flash
Quantità colli di fabbrica: 90
Sottocategoria: Microcontrollers - MCU
Nome commerciale: MSP430
Sistema di controllo con timer: No Watchdog Timer
Peso unità: 677,600 mg
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
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

MSP430™ Microcontrollers

Texas Instruments MSP430™ Family of Ultra-Low Power Microcontrollers (MCUs) includes several devices featuring different sets of peripherals for various applications. TI's MSP430 features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that attribute to maximum code efficiency. The digitally controlled oscillator allows wakeup from a low-power mode to active mode in less than 6µS. The MSP430 16-bit microcontroller platform of ultra-low power RISC mixed-signal microprocessors from Texas Instruments provides the ultimate solution for a wide range of low power and portable applications. TI provides robust design support for the MSP430 16-bit MCU, including technical documents, training, tools, and software.

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More

MSP430F4xx Series

Texas Instruments MSP430F4xx Series are LCD Flash or ROM-based 16-bit microcontroller devices that offer integrated LCD controllers and 16-bit sigma-delta A/D, Op Amps, multipliers, DMA, and other peripherals ideal for low power metering and medical applications. Other applications include sensor systems that capture analog signals, convert them to digital values, and process and transmit the data to a host system or process this data and display it on an LCD panel. The MSP430F4xx Series is an excellent solution for industrial control applications such as ripple counters, digital motor control, EE meters, and hand-held meters due to the 16-bit timers with capture/compare registers.