MSP430F2011IRSAT

Texas Instruments
595-MSP430F2011IRSAT
MSP430F2011IRSAT

Produttore:

Descrizione:
Microcontrollori a 16 bit - MCU 16-Bit Ultra Low Pwr 1kB Flash 2kB RAM A A 595-MSP430F2011IRSAR
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
12 settimane Tempo di produzione stimato in fabbrica.
Minimo: 1   Multipli: 1
Prezzo Unitario:
-,-- €
Prezzo esteso:
-,-- €
Stima Tariffa:
Confezione:
Nastrati completa (ordinare in multipli di 250)

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
Nastro tagliato / MouseReel™
1,86 € 1,86 €
1,40 € 14,00 €
1,29 € 32,25 €
1,22 € 122,00 €
Nastrati completa (ordinare in multipli di 250)
1,14 € 285,00 €
1,08 € 540,00 €
1,02 € 1.020,00 €
0,998 € 2.495,00 €
0,98 € 4.900,00 €
† La commissione 5,00 € MouseReel™ verrà aggiunta e calcolata nel carrello. Nessuno degli ordini di articoli MouseReel™ può essere annullato o reso.

Confezione alternativa

Produttore Codice prodotto:
Imballaggio:
Reel, Cut Tape, MouseReel
Disponibilità:
A magazzino
Prezzo:
1,71 €
Min:
1

Prodotto analogo

Texas Instruments MSP430F2011IRSAR
Texas Instruments
Microcontrollori a 16 bit - MCU 16-Bit Ultra Low Pwr 1kB Flash 2kB RAM A A 595-MSP430F2011IRSAT

Attributo del prodotto Valore dell'attributo Seleziona attributo
Texas Instruments
Categoria prodotto: Microcontrollori a 16 bit - MCU
RoHS::  
MSP430
2 kB
128 B
QFN-16
16 MHz
No ADC
10 I/O
1.8 V
3.6 V
SMD/SMT
16 bit
- 40 C
+ 105 C
MSP430F2011
Reel
Cut Tape
MouseReel
Marchio: Texas Instruments
Tipo di interfaccia: UART
Sensibili all’umidità: Yes
Numero di timer/contatori: 1 Timer
Serie processore: 2 Series
Tipo di prodotto: 16-bit Microcontrollers - MCU
Tipo di memoria di programma: Flash
Quantità colli di fabbrica: 250
Sottocategoria: Microcontrollers - MCU
Nome commerciale: MSP430
Sistema di controllo con timer: No Watchdog Timer
Peso unità: 46 mg
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
8542399000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
85423999
ECCN:
EAR99

MSP430F2xx Ultra-Low Power 16-bit MCUs

Texas Instruments MSP430F2xx Ultra-Low Power 16-bit MCUs are used for a wide range of applications, including consumer electronics, data logging applications, portable medical instruments, and more. 

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More

MSP430™ Microcontrollers

Texas Instruments MSP430™ Family of Ultra-Low Power Microcontrollers (MCUs) includes several devices featuring different sets of peripherals for various applications. TI's MSP430 features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that attribute to maximum code efficiency. The digitally controlled oscillator allows wakeup from a low-power mode to active mode in less than 6µS. The MSP430 16-bit microcontroller platform of ultra-low power RISC mixed-signal microprocessors from Texas Instruments provides the ultimate solution for a wide range of low power and portable applications. TI provides robust design support for the MSP430 16-bit MCU, including technical documents, training, tools, and software.