DM3730CBCA

Texas Instruments
595-DM3730CBCA
DM3730CBCA

Produttore:

Descrizione:
Processori e controllori di segnali digitali - DSP, DSC Dig Media Proc A 595 -DM3730CUSA A 595-D A 595-DM3730CUSA
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
18 settimane Tempo di produzione stimato in fabbrica.
Minimo: 119   Multipli: 119
Prezzo Unitario:
-,-- €
Prezzo esteso:
-,-- €
Stima Tariffa:
Per questo prodotto la spedizione è GRATUITA

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
33,01 € 3.928,19 €
32,60 € 7.758,80 €
595 Offerta

Prodotto analogo

Texas Instruments DM3730CUSA
Texas Instruments
Processori e controllori di segnali digitali - DSP, DSC Dig Media Proc

Attributo del prodotto Valore dell'attributo Seleziona attributo
Texas Instruments
Categoria prodotto: Processori e controllori di segnali digitali - DSP, DSC
RoHS::  
DSPs
ARM Cortex A8, C64x
2 Core
800 MHz, 800 MHz
sPBGA-515
64 kB
32 kB, 32 kB
32 kB, 80 kB
1.14 V
DM3730
SMD/SMT
- 40 C
+ 105 C
Tray
Marchio: Texas Instruments
Larghezza bus dati: 32 bit
Dimensioni ROM dati: 32 kB
Tensione I/O: 1.8 V, 3 V
Tipo di istruzione: Fixed Point
Tipo di interfaccia: 1-Wire, I2S, Serial, UART, USB
MMACS: 6400 MMACS
Sensibili all’umidità: Yes
Numero di timer/contatori: 12 Timer
Serie processore: DaVinci
Tipo di prodotto: DSP - Digital Signal Processors & Controllers
Quantità colli di fabbrica: 119
Sottocategoria: Embedded Processors & Controllers
Tensione di alimentazione - Max.: 1.2 V
Tensione di alimentazione - Min.: 1.08 V
Sistema di controllo con timer: Watchdog Timer
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
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
854231033
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

DM37x DaVinci™ Video Processors

Texas Instruments DM37x DaVinci™ Video Processors are a family of high-performance applications processors based on an enhanced device architecture and integrated on TI's advanced 45-nm process technology. This architecture is designed to provide best-in-class ARM and Graphics performance while delivering low power consumption. The balance of performance and power allows TI DM37x DaVinci applications processors to support a number of applications, including portable data terminals, navigation, auto infotainment, gaming, medical imaging, home automation, human interface, industrial control, test and measurement, and single board computers, among others. Texas Instrument DM37x processors can support numerous HLOS and RTOS solutions, including Linux and Windows Embedded CE. This DaV3nci device family is fully backward compatible with previous Cortex™-A8 Sitara and OMAP processors.