AM5726BABCXEA

Texas Instruments
595-AM5726BABCXEA
AM5726BABCXEA

Produttore:

Descrizione:
Microprocessori - MPU Sitara Processor 760 -FCBGA -40 to 105
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
18 settimane Tempo di produzione stimato in fabbrica.
Minimo: 60   Multipli: 60
Prezzo Unitario:
-,-- €
Prezzo esteso:
-,-- €
Stima Tariffa:
Per questo prodotto la spedizione è GRATUITA

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
71,85 € 4.311,00 €
69,63 € 8.355,60 €
300 Offerta

Attributo del prodotto Valore dell'attributo Seleziona attributo
Texas Instruments
Categoria prodotto: Microprocessori - MPU
RoHS::  
ARM Cortex A15, ARM Cortex M4, C66x, SGX544 3D
7 Core
32 bit
212.8 MHz, 750 MHz, 1.5 GHz
FCBGA-760
1.15 V
AM5726
SMD/SMT
- 40 C
+ 105 C
Tray
Marchio: Texas Instruments
Dimensioni RAM dati: 2.5 MB
Tipo di istruzione: Fixed/Floating Point
Tipo di interfaccia: CAN, I2C, SPI, UART, USB
Tipo di memoria: L3
Sensibili all’umidità: Yes
Numero di I/O: 247 I/O
Numero di timer/contatori: 16 Timer
Tipo di prodotto: Microprocessors - MPU
Quantità colli di fabbrica: 60
Sottocategoria: Microprocessors - MPU
Nome commerciale: Sitara
Sistema di controllo con timer: Watchdog Timer
Peso unità: 4,322 g
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
8542319000
CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

AM572x Arm®-Based Applications Processors

Texas Instruments AM572x Arm®-Based Applications Processors are built to meet the intense processing needs of modern embedded products. The AM572x brings high processing performance through the maximum flexibility of a fully integrated mixed processor solution. The devices also combine programmable video processing with a highly integrated peripheral set. Cryptographic acceleration is available in every AM572x device. PDual-core Arm Cortex®-A15 RISC CPUs provide programmability with Neon™ extension and two TI C66x VLIW floating-point DSP cores. The Arm allows developers to keep control functions separate from other algorithms programmed on the DSPs and coprocessors, thus reducing the complexity of the system software.

Arm®-Based Cortex™-A Processors

Texas Instruments Arm®-Based Cortex™-A Processors integrate Arm Cortex-A cores with flexible peripherals and connectivity. The system is optimized with a rich peripheral set for various applications, from sensors to servers. The user can connect and control a wide set of devices and sensors on the system with a cornucopia of peripherals. These Texas Instruments Arm-Based Processors offer simple displays and high-performance HMIs with 3D graphics and HD video multimedia options. These devices protect your IP and investment with secure boot and crypto and offer out-of-the-box support for Wi-Fi® connectivity with WiLink™ 8.