CUT75-5FF/TA

TDK-Lambda
967-CUT755FF/TA
CUT75-5FF/TA

Produttore:

Descrizione:
Alimentatori - Montaggio su telaio 76W 5V 8A +15V 2.5A -15V 1A Cov & S Term

A magazzino: 11

A magazzino:
11 Spedizione immediata
Tempo di consegna da parte della fabbrica:
15 settimane Tempo di produzione stimato in fabbrica per quantità superiori a quelle indicate.
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
91,45 € 91,45 €
84,86 € 848,60 €

Attributo del prodotto Valore dell'attributo Seleziona attributo
TDK-Lambda
Categoria prodotto: Alimentatori - Montaggio su telaio
RoHS::  
REACH - SVHC:
40 W
85 VAC to 265 VAC, 120 VDC to 370 VDC
3 Output
5 VDC
8 A
12 VDC
2.5 A
Enclosed
3 kVAC
85 %
Medical, Industrial
130 mm (5.118 in)
82 mm (3.228 in)
82 mm (3.228 in)
CUT75
Marchio: TDK-Lambda
Conformità: UL60950-1; EN60950-1
Frequenza di ingresso: 47 Hz to 63 Hz
Regolazione carico: Regulated
Temperatura di lavoro massima: + 70 C
Temperatura di lavoro minima: - 20 C
Stile di montaggio: Chassis
Telaio aperto/Struttura chiusa: Enclosed
Corrente di uscita - Canale 3: 1 A
Tensione di uscita - Canale 3: - 12 VDC
Prodotto: Switching Supplies
Tipo di prodotto: Switching Power Supplies
Quantità colli di fabbrica: 1
Sottocategoria: Power Supplies
Alias n. parte: CUT75-5FF/TA
Peso unità: 517,104 g
Prodotti trovati:
Per visualizzare prodotti simili, spunta almeno una casella di controllo
Seleziona almeno una casella di spunta qui sopra per visualizzare prodotti simili in questa categoria.
Attributi selezionati: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406007
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99

Convection- & Conduction-Cooled Power Supplies

TDK-Lambda convection- and conduction-cooled power supplies are a broad selection of devices ideally suited for applications that do not rely on fans for cooling. By eliminating fans, these TDK-Lambda power supplies reduce audible noise and required maintenance while providing increased system reliability.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

CUT75 Power Supplies

TDK-Lambda CUT75 Power Supplies feature no minimum loading in a 3" x 5" x 1.06" footprint. Also, these units isolate output 1 from outputs 2 and 3. These 75W dual- or triple-output low-profile modules are convection cooled and come with a three-year warranty. They are smaller and more efficient than the earlier generation JWT and LWT series. TDK-Lambda CUT75 Power Supplies are suitable for use in medical, industrial, testing, and broadcast applications.