MMASH105SB7102KFCA01

TAIYO YUDEN
963-MASH105SB7102KF
MMASH105SB7102KFCA01

Produttore:

Descrizione:
Condensatori in ceramica multistrato MLCC - SMD/SMT 100V 1000pF X7R 0402 10% Medical
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
7 settimane Tempo di produzione stimato in fabbrica.
Minimo: 1   Multipli: 1
Prezzo Unitario:
-,-- €
Prezzo esteso:
-,-- €
Stima Tariffa:
Confezione:
Nastrati completa (ordinare in multipli di 10000)

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
Nastro tagliato / MouseReel™
0,172 € 0,17 €
0,101 € 1,01 €
0,062 € 6,20 €
0,048 € 24,00 €
0,044 € 44,00 €
0,04 € 100,00 €
0,036 € 180,00 €
Nastrati completa (ordinare in multipli di 10000)
0,024 € 240,00 €
† La commissione 5,00 € MouseReel™ verrà aggiunta e calcolata nel carrello. Nessuno degli ordini di articoli MouseReel™ può essere annullato o reso.

Prodotti simili

Attributo del prodotto Valore dell'attributo Seleziona attributo
TAIYO YUDEN
Categoria prodotto: Condensatori in ceramica multistrato MLCC - SMD/SMT
RoHS::  
1000 pF
100 VDC
X7R
10 %
0402
1005
SMD/SMT
Standard
- 55 C
+ 125 C
1 mm (0.039 in)
0.5 mm (0.02 in)
0.5 mm (0.02 in)
General Type MLCCs
Medical
MMAS
Reel
Cut Tape
MouseReel
Marchio: TAIYO YUDEN
Paese di assemblaggio: Not Available
Paese di diffusione: Not Available
Paese di origine: JP
Tipo di prodotto: Ceramic Capacitors
Quantità colli di fabbrica: 10000
Sottocategoria: Capacitors
Tipo: Medical Type MLCCs
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
8532240000
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99

Multilayer Ceramic Capacitors

TAIYO YUDEN Multilayer Ceramic Capacitors are designed utilizing innovative materials and thinning sheet technologies. This material technology enables process control at the particle level, increasing the number of layers needed to realize higher capacity while reducing size. The thickness of each layer in the multilayer ceramic capacitor family is only 0.6μm at the slimmest point, and the number of layers reaches 1000 at maximum. These MLCCs are aimed at high-performance digital devices such as smartphones, tablet PCs, TVs, power supplies, general digital circuits, DC/DC converters, AEC-Q200-compliant MLCCs, and automotive applications.

MLCCs for Medical Devices

TAIYO YUDEN MLCCs for Medical Devices offer a capacitance range of 0.2pF to 220µF with 0.05pF to ±20% tolerance and a 2.5VDC to 2kVDC voltage range. Available in various sizes, case codes, dielectric ratings, terminations, and operating temperature ratings, these capacitors are suitable for various medical devices. These MLCCs from TAIYO YUDEN feature numerous options, including high dielectric type, temperature compensating type, high frequency/low loss, soft termination, and LW reversal decoupling.