G3VM-353E

Omron Electronics
653-G3VM-353E

G3VM-353E

Produttore:

Descrizione:
Solid State Relays - PCB Mount 350V, SPST-NC, SMD6 SMT 150mA 15ohm 85pF

Modello ECAD:
Scarica il Library Loader, uno strumento gratuito che consente di convertire questo file per il tuo strumento ECAD. Maggiori informazioni sul modello ECAD.

A magazzino: 174

A magazzino:

174 Spedizione immediata

Tempo di consegna da parte della fabbrica:

13 settimane Tempo di produzione stimato in fabbrica per quantità superiori a quelle indicate.
 
Minimo: 1   Multipli: 1

-,-- €
-,-- €

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
5,90 € 5,90 €
5,46 € 54,60 €
4,81 € 120,25 €
4,57 € 228,50 €
4,02 € 402,00 €
3,85 € 770,00 €
3,68 € 2.208,00 €
3,44 € 3.440,00 €
Attributo del prodotto Valore dell'attributo
Omron
Categoria prodotto: Relè a stato solido - Montaggio su scheda a circuito stampato
RoHS::  Dettagli
Tube
PCB Mount
150 mA
350 VAC, 350 VDC
1 Form B (SPST-NC)
1 VDC to 1.3 VDC
SMD DIP-6
MOSFET
50 mA
- 40 C
+ 85 C
7.12 mm
6.4 mm
3.65 mm
G3VM
Marchio: Omron Electronics
Forma del contatto: SPST (1 Form B)
Metodo di isolamento ingresso-uscita: Optocoupler
Tensione di ingresso: 1.3 V
Prodotto: Solid State Relays
Tipo di prodotto: SSR - Solid State Relays
Quantità colli di fabbrica: 200
Sottocategoria: Relays
Stile di terminazione: SMD/SMT
Tipo: High Current
Alias n. parte: G3VM353E
Peso unità: 250 mg

Questa funzionalità richiede l'attivazione di JavaScript.
TARIC:
8536500300
CNHTS:
8541490000
CAHTS:
8536502000
USHTS:
8541498000
JPHTS:
853650090
KRHTS:
8536410000
BRHTS:
85365090
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G3VM MOSFET Relays

Omron Electronics G3VM MOSFET Relays feature performance, size, and characteristics that are ideally suited for a variety of industries. The applications include automated test equipment, medical equipment, instrumentation, security equipment, automated meter reading, automotive diagnostic equipment, and communications. Omron Electronics G3VM MOSFET Relays are available in one- and two-pole configurations with PCB, SMT, DIP, SOP, SSOP, or USOP packaging. Omron offers general-purpose models and other relay options, including models that feature current limiting, a high dielectric strength between input and output, normally open and normally closed contact forms, low ON-resistance, high continuous load current, low capacity between terminals, high voltage and current load handling, and high-speed switching.

G3VM-CR/FR MOSFET Relays

Omron Electronics G3VM-CR/FR MOSFET Relays are the high-Current and Low-ON-resistance type relays available in a DIP 8-pin package. These relays exhibit high-class load current realization with the DIP8 package. The G3VM-CR/FR relays offer 60V to 600V load voltage range options with 0.6A to 5A continuous load current range options. Typical applications include communication equipment, industrial equipment, test & measurement equipment, security equipment, and power circuits.

Immagine Descrizione
Analog Devices Inc. DS9503P+
ESD Protection Diode with Resistors
Littelfuse 0157001.DR
SMF NANO CLIP VFA 260C 1A
JAE Electronics DX07S024JA1R1300
Recpt Rear SHIELD 2row SMT
YAGEO RC0402FR-075K1L
5.1 kOhms 62.5mW 0402 1%
TE Connectivity 5050865-5
SN-AU SERIES 4 MINIATURE SPRING
Broadcom Limited HSMC-C265
Red Non-diffused 626nm 75mcd
Aavid ML26AAG
Extruded Style Heat Sink for TO-220, Serrated Fins, Horizontal, 17.9 Degree C/W
Diodes Incorporated DMN2020UFCL-7
20V N-Ch Enh FET 0.61W 1788pF 21.5nC
Vishay AS1PD-M3/84A
1.5A 200V
Panasonic ERJ-6ENF2401V
0805 2.4Kohms 1% AEC-Q200