D6F-W10A1

Omron Electronics
653-D6F-W10A1
D6F-W10A1

Produttore:

Descrizione:
Sensori di portata MEMS Velocity Sensor 10m/sec

Modello ECAD:
Scarica il Library Loader, uno strumento gratuito che consente di convertire questo file per il tuo strumento ECAD. Maggiori informazioni sul modello ECAD.

A magazzino: 114

A magazzino:
114 Spedizione immediata
Tempo di consegna da parte della fabbrica:
26 settimane Tempo di produzione stimato in fabbrica per quantità superiori a quelle indicate.
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
65,35 € 65,35 €

Attributo del prodotto Valore dell'attributo Seleziona attributo
Omron
Categoria prodotto: Sensori di portata
RoHS::  
Air Velocity Sensor
Air
0 m/s to 10 m/s
5 %
6 V
10.8 V to 26.4 V
2.6 mm x 5 mm
Polyphenylene Sulfide (PPS)
Marchio: Omron Electronics
Temperatura di lavoro massima: + 60 C
Temperatura di lavoro minima: - 10 C
Tipo di prodotto: Flow Sensors
Serie: D6F
Quantità colli di fabbrica: 5
Sottocategoria: Sensors
Tensione di alimentazione - Max.: 26.4 V
Tensione di alimentazione - Min.: 10.8 V
Alias n. parte: D6FW10A1
Peso unità: 124,740 g
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
9026801000
CAHTS:
9026800000
USHTS:
9026802000
JPHTS:
902680000
BRHTS:
90268000
ECCN:
EAR99

D6F Series MEMS Sensor - EXPANSION

Omron has expanded the D6F Series MEMS Sensors portfolio to now include D6F-P0010AM2, a manifold-mount gas flow sensor with a space-saving flange-mount to the flow path manifold rather than using tubes and fittings, D6F-W10A1, a 10m/second MEMS gas velocity sensor (in the same body as the D6F-0W01A1 and D6F-W04A1 models), and D6F-P0001A1, a compact, high-performance MEMS flow sensor with Dust Segregation Structure targeted at ultra low-flow applications.

Omron Electronics' award-winning D6F series MEMS Flow Sensors and Velocity Sensors are compact, highly reliable sensors with a unique cyclone flow structure that diverts particulate from the sensor element. As an alternative to differential pressure sensing or for detecting clogged filters, the D6F series is available in PCB-mounted, flange-mount, and connector models.

Omron Electronics MEMS Flow Sensor: D6F-V03A1

Compact, highly efficient, dust-separating flow sensor featuring MEMs technology.

D6F-W MEMS Flow Sensors

Omron Electronics D6F-W MEMS Flow Sensors use unique flow path structures for high-performance flow rate measurement. These sensors feature enhanced anti-dust performance and ±5% FS high accuracy. The D6F-W sensors offer a three-pin connector, 5.7VDC maximum output voltage, and IEC IP40 degree of protection. These sensors from Omron Electronics are capable of precision uni-directional air velocity detection with ±5% full-scale repeatable accuracy. The integral passive Dust Segregation System (DSS) prevents contamination of sensor element.

D6F Series MEMS Flow Sensors

Omron Electronics D6F MEMS Flow Sensors and Velocity Sensors are compact, highly reliable sensors with a unique cyclone flow structure that diverts particulate from the sensor element. As an alternative to differential pressure sensing or for detecting clogged filters, the D6F series is available in PCB-mounted, flange-mount, and connector models. The D6F-P 0.1 LPM version MEMS Flow Sensor is targeted at ultra low-flow applications and measures up to 200 LPM with a bypass set-up.