D6F-05N7-000

Omron Electronics
653-D6F-05N7-000
D6F-05N7-000

Produttore:

Descrizione:
Sensori di portata MEMS Micro-Flow Sensor
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
26 settimane Tempo di produzione stimato in fabbrica.
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
193,41 € 193,41 €
190,75 € 1.907,50 €
185,20 € 4.630,00 €

Attributo del prodotto Valore dell'attributo Seleziona attributo
Omron
Categoria prodotto: Sensori di portata
RoHS::  
Micro-Flow Sensor
City Gas
0 L/min to 5 L/min
3 %
1 V to 5 V
10.8 V to 26.4 V
Marchio: Omron Electronics
Temperatura di lavoro massima: + 60 C
Temperatura di lavoro minima: - 10 C
Tipo di prodotto: Flow Sensors
Serie: D6F
Quantità colli di fabbrica: 1
Sottocategoria: Sensors
Tensione di alimentazione - Max.: 26.4 V
Tensione di alimentazione - Min.: 10.8 V
Alias n. parte: 682566 D6F05N7000
Peso unità: 35,300 g
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
9031809090
CAHTS:
9026200010
USHTS:
9026802000
ECCN:
EAR99

D6F Gas Mass Flow Sensors

Omron Electronics D6F Gas Mass Flow Sensors are designed for high-accuracy mass flow sensing with MEMS technology for natural gas and propane applications. These sensors can sense most non-corrosive gases, including oxygen, nitrogen, N2O, Heli-Ox, helium, CO2, and Argon gas. Omron Electronic D6F gas mass flow sensors are ideal for respiratory equipment, laboratory apparatus, combustion control, HVAC air volume control, fuel cells, and gas testing equipment.

Omron Electronics MEMS Flow Sensor: D6F-V03A1

Compact, highly efficient, dust-separating flow sensor featuring MEMs technology.

D6F Series MEMS Flow Sensors

Omron Electronics D6F MEMS Flow Sensors and Velocity Sensors are compact, highly reliable sensors with a unique cyclone flow structure that diverts particulate from the sensor element. As an alternative to differential pressure sensing or for detecting clogged filters, the D6F series is available in PCB-mounted, flange-mount, and connector models. The D6F-P 0.1 LPM version MEMS Flow Sensor is targeted at ultra low-flow applications and measures up to 200 LPM with a bypass set-up.